Parametric results for: MMO230-14IO7 under Silicon Controlled Rectifiers

Filter Your Search

51 - 60 of 320,374 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BT258X-500R,127
WeEn Semiconductor Co Ltd
$0.2192 Yes Active 200 µA 500 V 8 A SCR SINGLE SENSITIVE GATE 500 V R-PSFM-T3 e3 IEC-134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, FULL PACK-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
2N5064RLRAG
onsemi
$0.2196 Yes Obsolete 510 A 10 µA 5 mA 200 µA 200 V 800 mA SCR SINGLE SENSITIVE GATE 30 µs 800 mV 10 A 200 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR PLASTIC, CASE 29-11, TO-226AA, 3 PIN not_compliant EAR99 8541.30.00.80 onsemi TO-92 (TO-226) 5.33mm Body Height 3 29-11
X00619MA5AL2
STMicroelectronics
$0.2290 Yes Active 500 A 5 mA 200 µA 600 V 800 mA SCR SINGLE 40 V/us 800 mV 9 A 600 V TO-92 O-PBCY-W3 Not Qualified 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM STMICROELECTRONICS compliant EAR99 8541.30.00.80 STMicroelectronics TO-92 3
BT151-650L,127
WeEn Semiconductor Co Ltd
$0.2333 Yes Active 5 mA 650 V 12 A SCR SINGLE HIGH RELIABILITY 650 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT151X-800C,127
WeEn Semiconductor Co Ltd
$0.2339 Yes Active 15 mA 800 V 12 A SCR SINGLE 800 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD FLANGE MOUNT, R-PSFM-T3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT168GWF,115
NXP Semiconductors
$0.2359 Yes Transferred 630 A 100 µA 10 mA 450 µA 600 V SCR 350 V/us 800 mV 8 A e3 1 150 °C -40 °C 260 30 YES TIN NXP SEMICONDUCTORS , compliant EAR99 8541.30.00.80 SC-73 4 SOT223
MCR106-8G
onsemi
$0.2390 Yes Yes Transferred 2.55 kA 200 µA 5 mA 200 µA 600 V 4 A SCR SINGLE 1 V 25 A 600 V TO-225AA R-PSFM-T3 e3 Not Qualified 110 °C -40 °C 260 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE ONSEMI LEAD FREE, CASE 077-09, 3 PIN compliant EAR99 8541.30.00.80 TO-225AA 3 77-09
BT148-400R,127
WeEn Semiconductor Co Ltd
$0.2393 Yes Active 200 µA 400 V 4 A SCR SINGLE SENSITIVE GATE 400 V R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SIP-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
S8008RTP
Littelfuse Inc
$0.2395 Yes Active 5.1 kA 500 µA 30 mA 15 mA 800 V 8 A SCR SINGLE 200 V/us 1.5 V 100 A 800 V TO-220AB R-PSFM-T3 e3 UL RECOGNIZED 110 °C -40 °C 260 40 ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE LITTELFUSE INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 LITTELFUSE TO-220AB 3
BT151-500C,127
NXP Semiconductors
$0.2407 Yes Transferred 7.5 kA 500 µA 20 mA 15 mA 500 V 12 A SCR SINGLE 70 µs 50 V/us 1.5 V 110 A 500 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS PLASTIC PACKAGE-3 not_compliant 8541.30.00.80 TO-220 3 SOT78