Parametric results for: EQRA22E1H-19.231M+TR under Silicon Controlled Rectifiers

Filter Your Search

51 - 60 of 320,321 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BT258-600R,127
WeEn Semiconductor Co Ltd
$0.2486 Yes Active 200 µA 600 V 8 A SCR SINGLE SENSITIVE GATE 600 V TO-220AB R-PSFM-T3 e3 IEC-134 125 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC PACKAGE-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT152-600R
Continental Device India Ltd
$0.2535 Active CONTINENTAL DEVICE INDIA LTD compliant EAR99
S4X8ES1AP
Littelfuse Inc
$0.2590 Yes Active 800 A 500 µA 5 mA 5 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.30.00.80 LITTELFUSE TO-92 3
S4X8ES2AP
Littelfuse Inc
$0.2590 Yes Active 800 A 500 µA 5 mA 50 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.30.00.80 LITTELFUSE TO-92 3
S4X8ES
Littelfuse Inc
$0.2676 Yes Active 800 A 500 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.30.00.80 LITTELFUSE TO-92 3
BT151-650
Continental Device India Ltd
$0.2774 Yes Active SCR CONTINENTAL DEVICE INDIA LTD compliant
BT151S-500L,118
WeEn Semiconductor Co Ltd
$0.2774 Yes Active SCR e3 1 TIN WEEN SEMICONDUCTORS CO LTD , not_compliant EAR99 WeEn Semiconductors
BT151-500L,127
WeEn Semiconductor Co Ltd
$0.2801 Yes Active 5 mA 500 V 12 A SCR SINGLE 500 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
S6X8ECS2AP
Littelfuse Inc
$0.2860 Yes Active 1.4 V 510 A 3 mA 30 µA 600 V 800 A SCR SINGLE SENSITIVE GATE 75 V/us 800 mV 10 A 500 µA 600 V TO-92 O-PBCY-T3 MIL-STD-750 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM LITTELFUSE INC unknown EAR99 8541.30.00.80
S6X8ES2AP
Littelfuse Inc
$0.2860 Yes Active 800 A 500 µA 5 mA 50 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.30.00.80 LITTELFUSE TO-92 3