Parametric results for: EMK12H2H-81.36003M+TR under Silicon Controlled Rectifiers

Filter Your Search

41 - 50 of 320,374 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BT151X-650
Continental Device India Ltd
$0.1941 Yes Active SCR CONTINENTAL DEVICE INDIA LTD compliant
BT168GW,115
WeEn Semiconductor Co Ltd
$0.1965 Yes Active 200 µA 600 V 1 A SCR SINGLE SENSITIVE GATE 600 V R-PDSO-G4 e3 IEC-60134 1 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD compliant SMALL OUTLINE, R-PDSO-G4 EAR99 8541.30.00.80 WeEn Semiconductors
C106DG
onsemi
$0.1970 Yes Yes Transferred 2.55 kA 100 µA 6 mA 200 µA 400 V 4 A SCR SINGLE SENSITIVE GATE 1 V 20 A 400 V TO-225AA R-PSFM-T3 e3 Not Qualified 110 °C -40 °C 260 40 ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE ONSEMI compliant LEAD FREE, CASE 77-09, 3 PIN EAR99 8541.30.00.80 onsemi TO-225AA 3 77-09
2N5064RLRMG
onsemi
$0.2044 Yes Obsolete 510 A 10 µA 5 mA 200 µA 200 V 800 mA SCR SINGLE SENSITIVE GATE 30 µs 800 mV 10 A 200 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR not_compliant LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN EAR99 8541.30.00.80 onsemi TO-92 (TO-226) 5.33mm Body Height 3 29-11
NYC222STT1G
Littelfuse Inc
$0.2057 Yes Active 200 µA 50 V 1.5 A SCR SINGLE 50 V TO-261AA R-PDSO-G4 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL LITTELFUSE INC unknown SMALL OUTLINE, R-PDSO-G4 EAR99 8541.30.00.80 LITTELFUSE
TYN16X-600CT,127
WeEn Semiconductor Co Ltd
$0.2085 Yes Active SCR e3 TIN WEEN SEMICONDUCTORS CO LTD not_compliant , EAR99 WeEn Semiconductors
BT148-500R,127
WeEn Semiconductor Co Ltd
$0.2132 Yes Active 200 µA 500 V 4 A SCR SINGLE SENSITIVE GATE 500 V R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant IN-LINE, R-PSIP-T3 EAR99 8541.30.00.80 WeEn Semiconductors
BT151X-650C,127
WeEn Semiconductor Co Ltd
$0.2174 Yes Active 15 mA 650 V 12 A SCR SINGLE 650 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant PLASTIC, TO-220F, FULL PACK-3 EAR99 8541.30.00.80 WeEn Semiconductors
BT151X-500C,127
WeEn Semiconductor Co Ltd
$0.2174 Yes Active 15 mA 500 V 12 A SCR SINGLE 500 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant PLASTIC, TO-220F, FULL PACK-3 EAR99 8541.30.00.80 WeEn Semiconductors
BT258X-800R,127
WeEn Semiconductor Co Ltd
$0.2186 Yes Active 200 µA 800 V 8 A SCR SINGLE SENSITIVE GATE 800 V R-PSFM-T3 e3 IEC-134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant PLASTIC, FULL PACK-3 EAR99 8541.30.00.80 WeEn Semiconductors