Filter Your Search
41 - 50 of 320,321 results
|
BT258X-500R,127
WeEn Semiconductor Co Ltd
|
$0.2272 | Yes | Active | 200 µA | 500 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 500 V | R-PSFM-T3 | e3 | IEC-134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
TS420-600B-TR
STMicroelectronics
|
$0.2365 | Yes | Active | 2.5 kA | 1 mA | 5 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 5 V/us | 800 mV | 30 A | 600 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-252 | 3 | ||||||
|
C106BG
Littelfuse Inc
|
$0.2381 | Yes | Active | 200 µA | 200 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 200 V | TO-225AA | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | LEAD FREE, CASE 77-09, 3 PIN | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||
|
X0202NUF
STMicroelectronics
|
$0.2406 | Yes | Active | 1.25 kA | 500 µA | 5 mA | 200 µA | 800 V | 1.25 A | SCR | SINGLE | HIGH RELIABILITY | 10 V/us | 800 mV | 25 A | 800 V | R-PDSO-F3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | FLAT | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||
|
BT151-650L,127
WeEn Semiconductor Co Ltd
|
$0.2410 | Yes | Active | 5 mA | 650 V | 12 A | SCR | SINGLE | HIGH RELIABILITY | 650 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
BT151X-650R,127
WeEn Semiconductor Co Ltd
|
$0.2419 | Yes | Active | 15 mA | 650 V | 12 A | SCR | SINGLE | 650 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
|
BT151X-800R/DG,127
WeEn Semiconductor Co Ltd
|
$0.2419 | Yes | Active | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 800 V | SCR | 70 µs | 50 V/us | 1.5 V | 132 A | e3 | 150 °C | -40 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||
|
BT151X-800R,127
WeEn Semiconductor Co Ltd
|
$0.2419 | Yes | Active | 15 mA | 800 V | 12 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT151X-800C,127
WeEn Semiconductor Co Ltd
|
$0.2419 | Yes | Active | 15 mA | 800 V | 12 A | SCR | SINGLE | 800 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BT148-400R,127
WeEn Semiconductor Co Ltd
|
$0.2469 | Yes | Active | 200 µA | 400 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 400 V | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SIP-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |