Filter Your Search
21 - 30 of 320,321 results
|
MCR08BT1,115
WeEn Semiconductor Co Ltd
|
$0.1599 | Yes | Active | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 200 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-73, 4 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
C106M
Continental Device India Ltd
|
$0.1620 | Yes | Active | 2.5 kA | 6 mA | 200 µA | 600 V | 4 A | SCR | SINGLE | 50 V/us | 1.5 V | 40 A | 500 µA | 600 V | TO-126 | R-PSFM-T3 | IATF-16949 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
BT151X-500R,127
WeEn Semiconductor Co Ltd
|
$0.1693 | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BT149D,126
WeEn Semiconductor Co Ltd
|
$0.1748 | Yes | Active | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 400 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
X00619MA5AL2
STMicroelectronics
|
$0.1758 | Yes | Active | 500 A | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | 40 V/us | 800 mV | 9 A | 600 V | TO-92 | O-PBCY-W3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | TO-92 | 3 | |||||||||||
|
BT169B,126
WeEn Semiconductor Co Ltd
|
$0.1852 | Yes | Active | 200 µA | 200 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 200 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BT168GWF,115
WeEn Semiconductor Co Ltd
|
$0.1872 | Active | 450 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
NCR125W-125MX
WeEn Semiconductor Co Ltd
|
$0.1878 | Active | SCR | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | 2019-09-24 | |||||||||||||||||||||||||||||||||||||||
|
BT151X-650
Continental Device India Ltd
|
$0.1941 | Yes | Active | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
BT151U-500C,127
WeEn Semiconductor Co Ltd
|
$0.1953 | Yes | Active | 15 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-251 | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |