Parametric results for: c188x030fjc under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 320,315 results

All Filters
|
332403385137188240
-
272102773119164210
-
71 00072555047521 000
-
3534455
-
0.0 0052 0000.0 0055001 0001 5002 000
-
0.0014 0000.0011 0002 0003 0004 000
-
0.0031000.003255075100
-
0.530 0000.57 50015 00022 50030 000
-
0.0 00125 0000.0 0016 25012 50018 75025 000
-
10034 1001008 60017 10025 60034 100
-
1612456
-
1.2531.252.1253
-
25 0004 560 00025 0001 158 7502 292 5003 426 2504 560 000
-
402004080120160200
-
-6540-65-39-121440
-
0.86 8600.81 7163 4305 1456 860
-
0.1400 0000.1100 000200 000300 000400 000
-
254 500251 1442 2633 3814 500
-
154 000151 0112 0083 0044 000
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
BT169G,112
WeEn Semiconductor Co Ltd
BT169D,116
WeEn Semiconductor Co Ltd
BT169D,126
WeEn Semiconductor Co Ltd
BT149D,112
WeEn Semiconductor Co Ltd
EC103D1,412
WeEn Semiconductor Co Ltd
BT168G,112
WeEn Semiconductor Co Ltd
BT168E,112
WeEn Semiconductor Co Ltd
BT169H,412
WeEn Semiconductor Co Ltd
BT169D/01,112
WeEn Semiconductor Co Ltd
CDR02
Continental Device India Ltd
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
DC Gate Trigger Current-Max
Repetitive Peak Off-state Voltage
RMS On-state Current-Max
Trigger Device Type
Configuration Additional Feature
Repetitive Peak Reverse Voltage
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Reference Standard
Operating Temperature-Max
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 200 µA 600 V 800 mA SCR SINGLE SENSITIVE GATE 600 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 400 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC PACKAGE-3 compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
Yes Active 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 400 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
Yes Active 200 µA 600 V 800 mA SCR SINGLE SENSITIVE GATE 600 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Active 200 µA 500 V 800 mA SCR SINGLE SENSITIVE GATE 500 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.30.00.80 WeEn Semiconductors
Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
Contact Manufacturer SCR CONTINENTAL DEVICE INDIA LTD compliant EAR99
Compare
BT169G,112
WeEn Semiconductor Co Ltd
$0.0602 Buy Yes Active 200 µA 600 V 800 mA SCR SINGLE SENSITIVE GATE 600 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT169D,116
WeEn Semiconductor Co Ltd
$0.0700 Buy Yes Active 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 400 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC PACKAGE-3 compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT169D,126
WeEn Semiconductor Co Ltd
$0.0705 Buy Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BT149D,112
WeEn Semiconductor Co Ltd
$0.0829 Buy Yes Active 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 400 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
EC103D1,412
WeEn Semiconductor Co Ltd
$0.0844 Buy Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BT168G,112
WeEn Semiconductor Co Ltd
$0.0895 Buy Yes Active 200 µA 600 V 800 mA SCR SINGLE SENSITIVE GATE 600 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT168E,112
WeEn Semiconductor Co Ltd
$0.0895 Buy Active 200 µA 500 V 800 mA SCR SINGLE SENSITIVE GATE 500 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.30.00.80 WeEn Semiconductors
BT169H,412
WeEn Semiconductor Co Ltd
$0.0895 Buy Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BT169D/01,112
WeEn Semiconductor Co Ltd
$0.0903 Buy Yes Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
CDR02
Continental Device India Ltd
$0.0962 Buy Contact Manufacturer SCR CONTINENTAL DEVICE INDIA LTD compliant EAR99