Parametric results for: C148P under Silicon Controlled Rectifiers

Filter Your Search

21 - 30 of 320,315 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCR08BT1,115
WeEn Semiconductor Co Ltd
$0.1556 Yes Active 200 µA 200 V 800 mA SCR SINGLE SENSITIVE GATE 200 V R-PDSO-G4 e3 IEC-60134 1 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT149D,126
WeEn Semiconductor Co Ltd
$0.1610 Yes Active 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 400 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
C106M
Continental Device India Ltd
$0.1620 Yes Active 2.5 kA 6 mA 200 µA 600 V 4 A SCR SINGLE 50 V/us 1.5 V 40 A 500 µA 600 V TO-126 R-PSFM-T3 IATF-16949 125 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.30.00.80
BT151X-500R,127
WeEn Semiconductor Co Ltd
$0.1657 Yes Active 15 mA 500 V 12 A SCR SINGLE 500 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
X00619MA5AL2
STMicroelectronics
$0.1758 Yes Active 500 A 5 mA 200 µA 600 V 800 mA SCR SINGLE 40 V/us 800 mV 9 A 600 V TO-92 O-PBCY-W3 Not Qualified 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM STMICROELECTRONICS compliant EAR99 8541.30.00.80 STMicroelectronics TO-92 3
NCR125W-125MX
WeEn Semiconductor Co Ltd
$0.1831 Active SCR WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors 2019-09-24
BT169B,126
WeEn Semiconductor Co Ltd
$0.1849 Yes Active 200 µA 200 V 800 mA SCR SINGLE SENSITIVE GATE 200 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT168GWF,115
WeEn Semiconductor Co Ltd
$0.1854 Active 450 µA 600 V 1 A SCR SINGLE SENSITIVE GATE 600 V R-PDSO-G4 e3 IEC-60134 1 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD SMALL OUTLINE, R-PDSO-G4 unknown EAR99 8541.30.00.80 WeEn Semiconductors
BT258-800R,127
WeEn Semiconductor Co Ltd
$0.1905 Yes Active 200 µA 800 V 8 A SCR SINGLE SENSITIVE GATE 800 V TO-220AB R-PSFM-T3 e3 IEC-134 125 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC PACKAGE-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT151U-500C,127
WeEn Semiconductor Co Ltd
$0.1910 Yes Active 15 mA 500 V 12 A SCR SINGLE 500 V TO-251 R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD IN-LINE, R-PSIP-T3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors