Parametric results for: 2n2326a, under Silicon Controlled Rectifiers

Filter Your Search

61 - 70 of 320,321 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S6X8ES1AP
Littelfuse Inc
$0.2860 Yes Active 800 A 500 µA 5 mA 5 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
TS110-8A1-AP
STMicroelectronics
$0.2906 Yes Active 800 A 12 mA 100 µA 800 V 1.25 A SCR SINGLE 800 mV 21 A 100 µA 800 V TO-92 O-PBCY-T3 IEC-61000-4-5 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM STMICROELECTRONICS not_compliant EAR99 8541.30.00.80 STMicroelectronics
BT148W-600R,115
WeEn Semiconductor Co Ltd
$0.2908 Yes Active 200 µA 600 V 1 A SCR SINGLE SENSITIVE GATE 600 V R-PDSO-G4 e3 IEC-60134 1 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT148-600R,127
WeEn Semiconductor Co Ltd
$0.2957 Yes Active 200 µA 600 V 4 A SCR SINGLE SENSITIVE GATE 600 V R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SIP-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
TYN804RG
STMicroelectronics
$0.2976 Yes Obsolete 1.6 V 4 kA 2 mA 30 mA 15 mA 800 V SCR 50 µs 50 V/us 1.5 V 60 A 110 °C -40 °C NO STMICROELECTRONICS unknown EAR99
S4X8ESRP
Littelfuse Inc
$0.3007 Yes Active 800 A 500 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S4X8ES1RP
Littelfuse Inc
$0.3030 Yes Active 800 A 500 µA 5 mA 5 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S4X8ES2RP
Littelfuse Inc
$0.3030 Yes Active 800 A 500 µA 5 mA 50 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S4X8ESAP
Littelfuse Inc
$0.3030 Yes Active 800 A 500 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
MCR08MT1G
Littelfuse Inc
$0.3058 Yes Active 200 µA 600 V 800 mA SCR SINGLE 600 V TO-261AA R-PDSO-G4 e3 Not Qualified 1 260 30 ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL LITTELFUSE INC compliant EAR99 8541.30.00.80 LITTELFUSE