Filter Your Search
1 - 10 of 1,774 results
|
K2400G
Littelfuse Inc
|
$0.2058 | No | Yes | Active | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | 190 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
K2400GRP
Littelfuse Inc
|
$0.5029 | No | Yes | Active | 150 mA | 150 mA | 220 V | 250 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
P0080S4BLRP
Littelfuse Inc
|
$0.5066 | Active | 4 V | 25 V | THYRISTOR SURGE PROTECTOR | SINGLE | R-PDSO-F2 | e3 | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | FLAT | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||
|
SDP0240T023G6RP
Littelfuse Inc
|
$0.5214 | Yes | Active | THYRISTOR SURGE PROTECTOR | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||||
|
P1100EALAP
Littelfuse Inc
|
$0.5254 | Yes | Active | 150 mA | 150 mA | 130 V | 2 A | SIDAC | SINGLE | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | NO | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||
|
K1100E70
Littelfuse Inc
|
$0.5362 | No | Yes | Active | 150 mA | 104 V | 118 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
K1100S1URP
Littelfuse Inc
|
$0.5535 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
K1300S1URP
Littelfuse Inc
|
$0.5535 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
K0900S1URP
Littelfuse Inc
|
$0.5535 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
K1400S1URP
Littelfuse Inc
|
$0.5535 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE |