Filter Your Search
31 - 40 of 1,774 results
|
K1200GURP
Littelfuse Inc
|
$0.5998 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||
|
K1050E70RP2
Littelfuse Inc
|
$0.5998 | Yes | Active | 150 mA | 150 mA | 95 V | 113 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | 8541.30.00.80 | ||||
|
K1050GURP
Littelfuse Inc
|
$0.5998 | Yes | Active | SIDAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||
|
K1200E70RP2
Littelfuse Inc
|
$0.5998 | Yes | Active | 150 mA | 150 mA | 110 V | 125 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | 8541.30.00.80 | ||||
|
K1500GURP
Littelfuse Inc
|
$0.5998 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||
|
K1050SRP
Littelfuse Inc
|
$0.5998 | No | Yes | Active | 150 mA | 150 mA | 95 V | 113 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | 8541.30.00.80 | |||
|
K1300SRP
Littelfuse Inc
|
$0.5998 | No | Yes | Active | 150 mA | 150 mA | 120 V | 138 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | DO-214 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.30.00.80 | |||
|
K1100GURP
Littelfuse Inc
|
$0.5998 | Yes | Active | SIDAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||||||||
|
K0900E70RP2
Littelfuse Inc
|
$0.5998 | Yes | Active | 150 mA | 150 mA | 79 V | 97 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | 8541.30.00.80 | |||||
|
K0820GURP
Littelfuse Inc
|
$0.5998 | Yes | Active | SIDAC | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE |