Filter Your Search
41 - 50 of 1,774 results
|
K1200SRP
Littelfuse Inc
|
$0.5998 | No | Yes | Active | 150 mA | 150 mA | 110 V | 125 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
K0900SRP
Littelfuse Inc
|
$0.5998 | Yes | Active | 150 mA | 150 mA | 79 V | 97 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214 | SMALL OUTLINE, R-PDSO-C2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
K1400E70
Littelfuse Inc
|
$0.6026 | No | Yes | Active | 150 mA | 130 V | 146 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
K1100G
Littelfuse Inc
|
$0.6089 | No | Yes | Active | 150 mA | 104 V | 118 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
K0900G
Littelfuse Inc
|
$0.6089 | No | Yes | Active | 150 mA | 150 mA | 79 V | 97 V | 1 A | SIDAC | SINGLE | 20 A | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
K1050G
Littelfuse Inc
|
$0.6089 | No | Yes | Active | 150 mA | 95 V | 113 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
K1300E70AP
Littelfuse Inc
|
$0.6107 | No | Yes | Active | 150 mA | 150 mA | 120 V | 138 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
K0900E70AP
Littelfuse Inc
|
$0.6107 | Yes | Active | 150 mA | 150 mA | 79 V | 97 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
K1050E70AP
Littelfuse Inc
|
$0.6107 | No | Yes | Active | 150 mA | 150 mA | 95 V | 113 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||
|
K1200E70AP
Littelfuse Inc
|
$0.6107 | No | Yes | Active | 150 mA | 150 mA | 110 V | 125 V | 1 A | SIDAC | SINGLE | 20 A | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-W2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |