Filter Your Search
11 - 20 of 1,774 results
|
K1500S1URP
Littelfuse Inc
|
$0.5389 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | not_compliant | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
K1200S1URP
Littelfuse Inc
|
$0.5389 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
K1050S1URP
Littelfuse Inc
|
$0.5389 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
K0820S1URP
Littelfuse Inc
|
$0.5389 | Yes | Active | SIDAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
P1100EBLAP
Littelfuse Inc
|
$0.5589 | Yes | Active | 150 mA | 130 V | SILICON SURGE PROTECTOR | SINGLE | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | NO | LITTELFUSE INC | unknown | EAR99 | , | |||||||||||||||||||||||||||
|
K1200E70
Littelfuse Inc
|
$0.5661 | No | Yes | Active | 150 mA | 110 V | 125 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | CYLINDRICAL, O-PBCY-W2 | TO-92 | 3 | 8541.30.00.80 | |||||
|
K1300E70
Littelfuse Inc
|
$0.5698 | No | Yes | Active | 150 mA | 120 V | 138 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | TO-92 | O-PBCY-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | TO-92 | 3 | 8541.30.00.80 | |||||
|
K1100SRP
Littelfuse Inc
|
$0.5698 | No | Yes | Active | 150 mA | 150 mA | 104 V | 118 V | 1 A | SIDAC | SINGLE | 20 A | DO-214 | R-PDSO-C2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-214 | 2 | 8541.30.00.80 | ||||||
|
K1200G
Littelfuse Inc
|
$0.5775 | No | Yes | Active | 150 mA | 110 V | 125 V | 1 A | SIDAC | SINGLE | 20 A | 90 V | DO-15 | O-PALF-W2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-15 | 2 | 8541.30.00.80 | |||||
|
P3100Q22CLRP
Littelfuse Inc
|
$0.5815 | Yes | Yes | Active | 5 V | 350 V | THYRISTOR SURGE PROTECTOR | SINGLE | S-PBCC-N2 | e3 | Not Qualified | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | CHIP CARRIER, S-PBCC-N2 | QFN | 2 | 8541.30.00.80 |