Filter Your Search
1 - 10 of 22 results
|
HS1091
Teccor
|
Check for Price | Obsolete | 1.8 V | 8 V | 12 V | SILICON TRIGGER SWITCH | SINGLE | 1 A | DO-35 | O-LALF-W2 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-LALF-W2 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
NFD15A
NEC Electronics America Inc
|
Check for Price | Obsolete | 1.2 V | 96 V | 115 V | SHOCKLEY DIODE | SINGLE | 70 A | TO-92 | O-PBCY-T3 | Not Qualified | 80 °C | -20 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NEC ELECTRONICS AMERICA INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
HS2093
Teccor
|
Check for Price | Obsolete | 1.8 V | 18 V | 24 V | SILICON TRIGGER SWITCH | SINGLE | 1 A | O-LALF-G2 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | YES | GULL WING | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-LALF-G2 | unknown | EAR99 | 8541.30.00.80 | DO-35 | 2 | ||||||||
|
SK9125
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 10 V | 14 V | 18 V | SILICON ASYMMETRICAL SWITCH | SINGLE | 500 mA | e0 | 1 | NO | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | |||||||||||||||||||
|
HS20
Teccor
|
Check for Price | No | Obsolete | 1.8 V | 500 µA | 18 V | 24 V | SILICON TRIGGER SWITCH | SINGLE | 1 A | 24 V | DO-35 | O-LALF-W2 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | TIN LEAD | WIRE | AXIAL | TECCOR ELECTRONICS INC | unknown | EAR99 | 8541.30.00.80 | |||||
|
HS2091
Teccor
|
Check for Price | Obsolete | 1.8 V | 18 V | 24 V | SILICON TRIGGER SWITCH | SINGLE | 1 A | DO-35 | O-LALF-W2 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-LALF-W2 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
ECG6405
Philips E C G Inc
|
Check for Price | No | Obsolete | 3.5 V | 14 V | 18 V | SILICON ASYMMETRICAL SWITCH | SINGLE | e0 | 1 | NO | Tin/Lead (Sn/Pb) | PHILIPS E C G INC | , | unknown | EAR99 | ||||||||||||||||||||
|
ST4
Loras Industries Inc
|
Check for Price | Contact Manufacturer | 14 V | 18 V | SILICON ASYMMETRICAL SWITCH | SINGLE | TO-98 | O-PBCY-W2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
NTE6405
NTE Electronics Inc
|
Check for Price | No | Obsolete | 14 V | 18 V | SILICON ASYMMETRICAL SWITCH | SINGLE | 500 mA | TO-98 | O-PBCY-W2 | e0 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NTE ELECTRONICS INC | CYLINDRICAL, O-PBCY-W2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
NFD15C
NEC Electronics America Inc
|
Check for Price | Obsolete | 1.2 V | 124 V | 138 V | SHOCKLEY DIODE | SINGLE | 70 A | TO-92 | O-PBCY-T3 | Not Qualified | 80 °C | -20 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NEC ELECTRONICS AMERICA INC | unknown | EAR99 | 8541.30.00.80 |