Filter Your Search
21 - 30 of 572 results
|
HT-3592
Teccor
|
Check for Price | Transferred | 30 V | 40 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
ET0151
Allegro MicroSystems LLC
|
Check for Price | Active | 142 V | 157 V | DIAC | SINGLE | O-PALF-W2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | ALLEGRO MICROSYSTEMS LLC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
DB6-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 56 V | 70 V | DIAC | SINGLE | DO-35 | O-XALF-W2 | e3 | Not Qualified | 1 | 260 | 10 | ISOLATED | 1 | 2 | UNSPECIFIED | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-35 | ROHS COMPLIANT, HERMETIC SEALED, DO-35G, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | |||||
|
N413L
NEC Electronics America Inc
|
Check for Price | Obsolete | 26 V | 32 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | Not Qualified | 125 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | NEC ELECTRONICS AMERICA INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
DB3
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 28 V | 36 V | DIAC | SINGLE | 125 °C | -40 °C | ISOLATED | 1 | LONG FORM | NO | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
FD0202YR00TR
Fagor Electrónica
|
Check for Price | Active | 30 V | 34 V | DIAC | SINGLE | DO-204AH | O-LALF-W2 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
D-60A
Hutson Industries
|
Check for Price | No | Obsolete | 56 V | 70 V | DIAC | SINGLE | 4 V | DO-35 | O-LALF-W2 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | HUTSON INDUSTRIES | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
DB4
Galaxy Microelectronics
|
Check for Price | Yes | Active | 35 V | 45 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | 125 °C | -40 °C | 260 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||
|
HT-34B93
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 32 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
HT-4091
Teccor
|
Check for Price | Transferred | 35 V | 45 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 |