Filter Your Search
41 - 50 of 572 results
|
MMT05B310T3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 365 V | DIAC | e0 | 175 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||
|
HT-40R93
Teccor
|
Check for Price | Obsolete | 35 V | 45 V | DIAC | SINGLE | O-LALF-G2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | YES | GULL WING | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-LALF-G2 | unknown | DO-35 | 2 | EAR99 | 8541.30.00.80 | ||||||||||||
|
HT-34B93RP
Teccor
|
Check for Price | Obsolete | 32 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | LONG FORM, O-PALF-W2 | unknown | DO-35 | 2 | EAR99 | 8541.30.00.80 | |||||||||||||
|
DB3AM-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | 28 V | 36 V | DIAC | SINGLE | O-LELF-R2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
BR100/03LLD
NXP Semiconductors
|
Check for Price | Obsolete | 28 V | 36 V | DIAC | SINGLE | O-LELF-R2 | Not Qualified | 100 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | NXP SEMICONDUCTORS | GLASS PACKAGE-2 | compliant | 2 | EAR99 | 8541.30.00.80 | ||||||||||||||
|
DB3-22T&A
Continental Device India Ltd
|
Check for Price | Active | 28 V | 36 V | DIAC | SINGLE | ISOLATED | 1 | LONG FORM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
DB3-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | Not Qualified | 1 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | LONG FORM, O-LALF-W2 | compliant | DO-35 | 2 | EAR99 | 8541.30.00.80 | ||||||||||
|
D50
Fuji Electric Co Ltd
|
Check for Price | No | Obsolete | 42 V | 58 V | DIAC | SINGLE | 4 V | e0 | 100 °C | -40 °C | ISOLATED | 1 | LONG FORM | NO | Tin/Lead (Sn/Pb) | FUJI ELECTRIC CO LTD | unknown | EAR99 | |||||||||||||||||||
|
CT220E
Central Semiconductor Corp
|
Check for Price | No | Active | 205 V | 230 V | DIAC | SINGLE | e0 | 150 °C | -65 °C | ISOLATED | 1 | LONG FORM | NO | Tin/Lead (Sn/Pb) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||
|
DC34
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 30 V | 38 V | DIAC | SINGLE | 3 V | 125 °C | -40 °C | ISOLATED | 1 | LONG FORM | NO | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 |