Parametric results for: BSS138W-TP under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: bss138wtp Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
BSS138W-TP
Micro Commercial Components
$0.0659 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 6 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW 300 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99 8541.21.00.95
BSS138W-TP-HF
Micro Commercial Components
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 3.5 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW 300 mW SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICRO COMMERCIAL COMPONENTS , compliant EAR99 8541.21.00.95