Filter Your Search
1 - 10 of 42 results
|
2N7002L-AE2-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | SOT-23 | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | |||||||||||||
|
2N7002LLK-AE2-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE PACKAGE-3 | compliant | EAR99 | |||||||||||||||||
|
2N7002LT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SILICON | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.21.00.95 | |||||||||||||||
|
2N7002LT7H
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 2019-03-14 | |||||||||||||
|
L2N7002LT3
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | N-CHANNEL | YES | SINGLE | 1 | 75 mA | METAL-OXIDE SEMICONDUCTOR | 225 mW | 150 °C | LESHAN RADIO CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
L2N7002LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SILICON | TO-236AB | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | HALOGEN FREE AND ROHS COMPLIANT, 318, 3 PIN | unknown | EAR99 | ||||||||||||||||
|
2N7002LT1
Micro Commercial Components
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 250 mA | 4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-23 | PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | |||||||||||||||||
|
2N7002L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | SILICON | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 8541.21.00.95 | ||||||||||||||
|
2N7002LT7G
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 2019-03-14 | 318-08 | onsemi | |||||||||||
|
2N7002L
Temic Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 800 mA | 7.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 |