Filter Your Search
71 - 80 of 52,389 results
|
MMFTP3008K-AQ
Diotec Semiconductor AG
|
$0.0445 | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
SSM3K15AFS,LF(B
Toshiba America Electronic Components
|
$0.0446 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 100 mA | 6 Ω | 6.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | 100 mW | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.21.00.95 | Toshiba | |||||||||||||||||||||
|
2N7002-TP
Micro Commercial Components
|
$0.0448 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 340 mA | 7.5 Ω | CMOS COMPATIBLE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | MCC | PLASTIC PACKAGE-3 | 3 | |||||||||||||||||
|
MMFTN138K
Diotec Semiconductor AG
|
$0.0448 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | 8.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | |||||||||||||||||||||
|
DMN65D8LFB-7
Diodes Incorporated
|
$0.0449 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 4 Ω | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 840 mW | SWITCHING | SILICON | R-PBCC-N3 | e4 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | DFN | |||||||||||||||||
|
PMZ350UPEYL
Nexperia
|
$0.0449 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1 A | 450 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | EAR99 | Nexperia | DFN1006-3, 3 PIN | 3 | DFN | SOT883 | ||||||||||||||||||
|
2N7002-7-F
SPC Multicomp
|
$0.0453 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 7.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 mW | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.21.00.95 | SOT-23, 3 PIN | ||||||||||||||||||||||||
|
3LP01M-TL-H
onsemi
|
$0.0454 | Yes | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 100 mA | METAL-OXIDE SEMICONDUCTOR | 150 mW | e6 | 1 | 150 °C | Tin/Bismuth (Sn/Bi) | ONSEMI | compliant | EAR99 | onsemi | 3 | SC-70 / MCP3 | 419AJ | |||||||||||||||||||||||||||||||||
|
FMMTA92QTA
Diodes Incorporated
|
$0.0459 | Yes | Active | 300 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | HIGH RELIABILITY | 6 pF | 350 mW | SILICON | 500 mV | R-PDSO-G3 | e3 | AEC-Q101; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | , | ||||||||||||||||||
|
BSS84A-TP
Micro Commercial Components
|
$0.0463 | Active | 60 V | 170 mA | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | MCC | , |