Filter Your Search
61 - 70 of 52,718 results
![]() |
NX7002BKMBYL
Nexperia
|
$0.0417 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | DFN1006B-3, 3 PIN | 3 | SOT883B | compliant | EAR99 | Nexperia | |||||||||||||||||
|
MMFTN620KDW
Diotec Semiconductor AG
|
$0.0426 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MMFTP3401
Diotec Semiconductor AG
|
$0.0426 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3 A | 75 mΩ | 77 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | Diotec | 2019-09-24 | |||||||||||||||||
|
MMFTP3008K-AQ
Diotec Semiconductor AG
|
$0.0430 | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
SSM3K15AFS,LF(B
Toshiba America Electronic Components
|
$0.0431 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 100 mA | 6 Ω | 6.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | 100 mW | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | 8541.21.00.95 | |||||||||||||||||||||
|
MMFTN138K
Diotec Semiconductor AG
|
$0.0433 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | 8.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | |||||||||||||||||||||
|
XP231P02013R-G
Torex Semiconductor LTD
|
$0.0440 | Yes | Active | TOREX SEMICONDUCTOR LTD | , | unknown | EAR99 | Torex | 2020-03-13 | |||||||||||||||||||||||||||||||||||||||||||||
|
DMN2450UFB4-7R
Diodes Incorporated
|
$0.0443 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 1 A | 400 mΩ | 7.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 900 mW | SWITCHING | SILICON | R-PBCC-N3 | e4 | 1 | 150 °C | -55 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | X2-DFN1006-3 | compliant | EAR99 | Diodes Incorporated | |||||||||||||||||||
|
FMMTA92QTA
Diodes Incorporated
|
$0.0444 | Yes | Active | 300 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | HIGH RELIABILITY | 6 pF | 350 mW | SILICON | 500 mV | R-PDSO-G3 | e3 | AEC-Q101; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | , | compliant | EAR99 | Diodes Incorporated | ||||||||||||||||||
![]() |
NX7002AKVL
Nexperia
|
$0.0447 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 5.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia |