Filter Your Search
61 - 70 of 52,389 results
|
MMBT7002KDW
Diotec Semiconductor AG
|
$0.0388 | Yes | Active | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | Diotec | ||||||||||||||||||||||||||||||||||||||||
|
YJL2305B
Yangzhou Yangjie Electronics Co Ltd
|
$0.0391 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 5.4 A | 39 mΩ | 109 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.2 W | 1.2 W | 22 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | , | 8541.29.00.95 | 2020-09-24 | ||||||||||||||
|
2N7002ET1G
onsemi
|
$0.0393 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | SOT-23 (TO-236) 3 LEAD | 3 | 318 | ||||||||
|
MMFTN3018W
Diotec Semiconductor AG
|
$0.0398 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 30 V | 1 | 100 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | ||||||||||||||
|
MMFTN20
Diotec Semiconductor AG
|
$0.0398 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 50 V | 1 | 100 mA | 20 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-3 | SOT-23 | 3 | |||||||||||
|
MMFTN170
Diotec Semiconductor AG
|
$0.0398 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 500 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | SOT-23 | 3 | |||||||||||||
|
MMFTN123
Diotec Semiconductor AG
|
$0.0398 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 100 V | 1 | 170 mA | 10 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-3 | SOT-23 | 3 | ||||||||||||
|
SI1539CDL-T1-GE3
Vishay Intertechnologies
|
$0.0399 | Yes | Active | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 700 mA | 388 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 290 mW | 340 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | SC-70, SOT-363, 6 PIN | 8541.21.00.95 | |||||||||||
|
NDS7002A
Fairchild Semiconductor Corporation
|
$0.0401 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 280 mA | 2 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | SOT-23, 3 PIN | SOT-23 | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |||||||
|
MMBT7002KDW-AQ
Diotec Semiconductor AG
|
$0.0403 | Active | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | Diotec |