Parametric results for: bss138p,215 under Small Signal Field-Effect Transistors

Filter Your Search

51 - 60 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSM3K15AFS,LF(T
Toshiba America Electronic Components
$0.0400 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 100 mA 6 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 mW 100 mW SWITCHING SILICON R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 8541.21.00.95 Toshiba
NDS7002A
Fairchild Semiconductor Corporation
$0.0401 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 280 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 SOT-23 SOT-23, 3 PIN 3 3LD, SOT23, JEDEC TO-236, LOW PROFILE
2N7002LT3G
onsemi
$0.0402 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 3 318-08
BSS84-TP
Micro Commercial Components
$0.0403 Yes Active 50 V 130 mA e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS CORP compliant EAR99 MCC ,
DMN62D0UW-7
Diodes Incorporated
$0.0407 Yes Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2 Ω 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 470 mW SWITCHING SILICON R-PDSO-G3 e3 MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-323, 3 PIN
MMFTN3018W
Diotec Semiconductor AG
$0.0408 Yes Active N-CHANNEL YES SINGLE 3 30 V 1 100 mA 8 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3 3
MMFTN170
Diotec Semiconductor AG
$0.0408 Yes Active N-CHANNEL YES SINGLE 3 60 V 1 500 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3
MMFTN20
Diotec Semiconductor AG
$0.0408 Yes Active N-CHANNEL YES SINGLE 3 50 V 1 100 mA 20 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3
MMFTN123
Diotec Semiconductor AG
$0.0408 Yes Active N-CHANNEL YES SINGLE 3 100 V 1 170 mA 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3
T2N7002BK,LM(T
Toshiba America Electronic Components
$0.0411 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 60 V 1 400 mA 1.75 Ω 1.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W SWITCHING SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 Toshiba SMALL OUTLINE, R-PDSO-G3