Parametric results for: sihfd210 under Small Signal Field-Effect Transistors

Filter Your Search

31 - 40 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBT7002KW-AQ
Diotec Semiconductor AG
$0.0299 Yes Active e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec 2024-05-18 03:38:52 10 8.8 88 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object]
YJL2300A
Yangzhou Yangjie Electronics Co Ltd
$0.0301 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.5 A 25 mΩ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant 8.8 RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free CMRT V6.01 , 2020-09-24 Military: -55C to +150C [object Object],[object Object],[object ... more
BSS84,215
Nexperia
$0.0306 Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 10 Ω LOGIC LEVEL COMPATIBLE 12 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia 2023-03-07 16:10:32 7.56386 8.8 66.56196800000001 RoHS 2 (2015/863/EU) 2024-06-27 94 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] PLASTIC PACKAGE-3 Military: -65C to +150C [object Object],[object Object],[object ... more TO-236 3 SOT23 MOSFET P-Channel 50V 0.13A TO236AB NXP B... more e [object Object],[object Object]
MMFTP84K-AQ
Diotec Semiconductor AG
$0.0307 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 180 mA 10 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 Diotec 2024-06-27 08:28:35 10 8.8 88 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object] SOT-23, 3 PIN 79-94-7 AEC-Q101
NX138AKVL
Nexperia
$0.0310 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 190 mA 4.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia 2022-06-22 21:39:32 7.4867 8.8 65.88296000000001 RoHS 2 (2015/863/EU) 2024-01-23 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more TO-236 3 SOT23 e [object Object],[object Object]
DMN67D8LW-7
Diodes Incorporated
$0.0327 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 240 mA 5 Ω 2.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 470 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 2024-03-18 13:06:02 6.23 8.8 54.824000000000005 RoHS 2 (2015/863/EU) 2024-06-27 98 YES 7440-48-4, 7440-02-0, 1333-86-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] SOT-323, 3 PIN Military: -55C to +150C [object Object],[object Object],[object ... more e [object Object],[object Object],[object Object],[object Object]
SSM3K15AFU,LF(T
Toshiba America Electronic Components
$0.0328 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 100 mA 6 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 mW SWITCHING SILICON R-PDSO-G3 1 150 °C 260 NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 Toshiba 2023-03-07 16:10:32 8.8 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object],[object Object] , [object Object],[object Object],[object ... more N-Channel 30V 100mA (Ta) 150mW (Ta) Surface Mount USM
RU1L002SNTL
ROHM Semiconductor
$0.0333 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 250 mA 3.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F3 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor 2023-03-07 16:10:32 8.8 RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 [object Object],[object Object] UMT3F, 3 PIN [object Object],[object Object],[object ... more MOSFET N-Channel MOSFET, 2.5V. MOSFETs a... more
BSS123L
onsemi
$0.0334 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 10 Ω 1.67 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi 2024-09-19 14:45:22 8.02 8.8 70.57600000000001 RoHS 2 (2015/863/EU) 2024-01-23 94 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object] SOT-23, 3 PIN Military: -55C to +150C [object Object],[object Object],[object ... more SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P 318 ON SEMICONDUCTOR - BSS123L - MOSFET, N-CHANNEL, 100V, 0.17A, SOT-23-3 e [object Object],[object Object]
DMN62D0UW-7
Diodes Incorporated
$0.0335 Yes Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2 Ω 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 470 mW SWITCHING SILICON R-PDSO-G3 e3 MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 2024-06-25 08:08:00 8.8 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] SOT-323, 3 PIN Military: -55C to +150C [object Object],[object Object],[object ... more MOSFET N-Ch Enh Mode FET 60V 20Vgss 1.2A e