Parametric results for: ALD110902SAL under Small Signal Field-Effect Transistors

Filter Your Search

31 - 40 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BSS84,215
Nexperia
$0.0343 Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 10 Ω LOGIC LEVEL COMPATIBLE 12 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 Nexperia
PMV450ENEAR
Nexperia
$0.0343 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 800 mA 380 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia
MMFTP84
Diotec Semiconductor AG
$0.0346 Yes Active P-CHANNEL YES SINGLE 3 50 V 1 130 mA 10 Ω 12 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 Diotec
WM02P06H
Cyg Wayon Circuit Protection Co Ltd
$0.0349 Yes Contact Manufacturer P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 660 mA 520 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 mW SILICON R-PDSO-F3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL WAYON ELECTRONICS CO LTD SOT-723, 3 PIN unknown
SSM3K72KFS,LF(T
Toshiba America Electronic Components
$0.0359 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 60 V 1 300 mA 1.75 Ω 1.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 500 mW SWITCHING SILICON R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP , unknown EAR99 Toshiba
MMBT7002DW
Diotec Semiconductor AG
$0.0361 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant EAR99
BSS123Q-7
Diodes Incorporated
$0.0362 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 10 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101; IATF 16949; MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-23, 3 PIN compliant EAR99 Diodes Incorporated
YJL2301D
Yangzhou Yangjie Electronics Co Ltd
$0.0363 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 19 V 1 3.8 A 47 mΩ 103 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD , compliant EAR99 8541.29.00.95 2020-09-24
NTND31015NZTAG
onsemi
$0.0365 Yes Active N-CHANNEL YES SEPERATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR 6 20 V 2 200 mA 1.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 mW SWITCHING SILICON R-PBCC-N6 e4 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM ONSEMI 713AC compliant EAR99 onsemi
DMN601K-7
Diodes Incorporated
$0.0365 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-23, 3 PIN 3 compliant EAR99 Diodes Incorporated