Parametric results for: ntljs1102ptbg under Small Signal Field-Effect Transistors

Filter Your Search

21 - 30 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMFTP84W
Diotec Semiconductor AG
$0.0293 Yes Active e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
YJL2300A
Yangzhou Yangjie Electronics Co Ltd
$0.0301 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.5 A 25 mΩ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant , 2020-09-24
MMBT7002KW-AQ
Diotec Semiconductor AG
$0.0305 Yes Active e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
MMFTP84K-AQ
Diotec Semiconductor AG
$0.0312 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 180 mA 10 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 Diotec SOT-23, 3 PIN
AON1606
Alpha & Omega Semiconductor
$0.0313 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 700 mA 275 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 900 mW SWITCHING SILICON R-PBCC-N3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors ,
2N7002L
onsemi
$0.0314 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi SOT-23, 3 PIN 318-08
NX138AKVL
Nexperia
$0.0315 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 190 mA 4.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia SOT23 TO-236 3
NX7002BKMYL
Nexperia
$0.0318 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 3.2 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 Nexperia SC-101, DFN1006-3, 3 PIN SOT883 DFN 3
NX7002BKMBYL
Nexperia
$0.0328 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 3.2 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 Nexperia DFN1006B-3, 3 PIN SOT883B DFN 3
DMN67D8LW-7
Diodes Incorporated
$0.0332 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 240 mA 5 Ω 2.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 470 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-323, 3 PIN