Filter Your Search
21 - 30 of 52,389 results
|
RU1E002SPTCL
ROHM Semiconductor
|
$0.0243 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 250 mA | 1.4 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-F3 | e3 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | UMT3F, 3 PIN | 3 | compliant | EAR99 | ROHM Semiconductor | ||||||||||||
|
SSM3K15AFS,LF(T
Toshiba America Electronic Components
|
$0.0252 Buy | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 100 mA | 6 Ω | 6.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | 100 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | 8541.21.00.95 | |||||||||||||
|
BSS138-7-F
SPC Multicomp
|
$0.0255 Buy | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 200 mA | 3.5 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | Multicomp Pro | |||||||||||||||||
|
XP261N7002TR-G
Torex Semiconductor LTD
|
$0.0261 Buy | Active | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | Torex | 2019-05-27 | |||||||||||||||||||||||||||||||||||||
|
2N7002KPW
Diotec Semiconductor AG
|
$0.0268 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 310 mA | 1.6 Ω | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 275 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||
|
BSS138-TP
Micro Commercial Components
|
$0.0272 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 220 mA | 3 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | MCC | ||||||||||||||
|
2N7002-13-F
Diodes Incorporated
|
$0.0272 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 13.5 Ω | HIGH RELIABILITY, LOW THRESHOLD | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 540 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-G3 | 3 | compliant | EAR99 | Diodes Incorporated | |||||||
|
MMFTP3008K
Diotec Semiconductor AG
|
$0.0281 Buy | Yes | Active | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
MMFTP84W
Diotec Semiconductor AG
|
$0.0285 Buy | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||||||||||||||||
|
AON1606
Alpha & Omega Semiconductor
|
$0.0294 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 700 mA | 275 mΩ | 9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 900 mW | SWITCHING | SILICON | R-PBCC-N3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | , | compliant | EAR99 | Alpha & Omega Semiconductors |