Filter Your Search
21 - 30 of 52,718 results
|
MMFTP84W
Diotec Semiconductor AG
|
$0.0283 | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||||||||||||||||||||
|
MMBT7002KW-AQ
Diotec Semiconductor AG
|
$0.0295 | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||||||||||||||||||||||||
|
2N7002ET7G
onsemi
|
$0.0298 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 318-08 | 2019-03-14 | |||||||||||||
|
AON1606
Alpha & Omega Semiconductor
|
$0.0299 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 700 mA | 275 mΩ | 9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 900 mW | SWITCHING | SILICON | R-PBCC-N3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | , | |||||||||||||||
|
YJL2300A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0301 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.5 A | 25 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | 2020-09-24 | , | ||||||||||||||||||
|
MMFTP84K-AQ
Diotec Semiconductor AG
|
$0.0302 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 180 mA | 10 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | SOT-23, 3 PIN | ||||||||||||
![]() |
NX138AKVL
Nexperia
|
$0.0305 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | SOT23 | TO-236 | 3 | |||||||||||||
![]() |
DMN67D8LW-7
Diodes Incorporated
|
$0.0322 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 240 mA | 5 Ω | 2.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 470 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-323, 3 PIN | ||||||||||||
![]() |
NX7002BKMYL
Nexperia
|
$0.0331 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | EAR99 | Nexperia | SOT883 | SC-101, DFN1006-3, 3 PIN | DFN | 3 | |||||||||||
![]() |
MMFTP84
Diotec Semiconductor AG
|
$0.0335 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 50 V | 1 | 130 mA | 10 Ω | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ROHS COMPLIANT, PLASTIC PACKAGE-3 | SOT-23 | 3 |