Parametric results for: bss138w under Small Signal Field-Effect Transistors

Filter Your Search

21 - 30 of 52,723 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7002-13-F
Diodes Incorporated
$0.0273 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 13.5 Ω HIGH RELIABILITY, LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 540 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99
MMFTP3008K
Diotec Semiconductor AG
$0.0283 Yes Active e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99
MMFTP84W
Diotec Semiconductor AG
$0.0287 Yes Active NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
MMBT7002KW-AQ
Diotec Semiconductor AG
$0.0298 Yes Active NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
YJL2300A
Yangzhou Yangjie Electronics Co Ltd
$0.0301 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.5 A 25 mΩ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD , compliant 2020-09-24
2N7002ET7G
onsemi
$0.0301 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 260 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi 2019-03-14 318-08
MMFTP84K-AQ
Diotec Semiconductor AG
$0.0306 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 180 mA 10 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99 Diotec
PJA138K-AU_R1_000A1
PanJit Semiconductor
$0.0308 Yes Active e3 260 40 MATTE TIN PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
NX138AKVL
Nexperia
$0.0309 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 190 mA 4.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA 3 compliant EAR99 Nexperia SOT23 TO-236
AON1606
Alpha & Omega Semiconductor
$0.0311 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 700 mA 275 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 900 mW SWITCHING SILICON R-PBCC-N3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM ALPHA & OMEGA SEMICONDUCTOR LTD , compliant EAR99 Alpha & Omega Semiconductors