Parametric results for: vn2-16 under Small Signal Field-Effect Transistors

Filter Your Search

21 - 30 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BSS138-7-F
SPC Multicomp
$0.0255 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 200 mA 3.5 Ω 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO PLASTIC PACKAGE-3 3 unknown EAR99 MULTICOMP - BSS138-7-F - MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-23-3 Multicomp Pro 2023-03-07 16:10:32 8.8 [object Object],[object Object],[object ... more
XP261N7002TR-G
Torex Semiconductor LTD
$0.0261 Active TOREX SEMICONDUCTOR LTD compliant EAR99 MOSFETs General-purpose N-channel MOSFET , 60V / 0.15A / SOT-23 Torex 2024-10-08 06:15:03 8.8 [object Object],[object Object],[object ... more 2019-05-27 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object]
SSM3K15AFS,LF(T
Toshiba America Electronic Components
$0.0263 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 100 mA 6 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 mW 100 mW SWITCHING SILICON R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 Toshiba SSM3K15AFS,LF(T N-channel MOSFET, 100 A, 30 V, 3-Pin SOT-416 Toshiba 2023-03-07 16:10:32 8.8 [object Object],[object Object],[object ... more RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object] 8541.21.00.95
2N7002KPW
Diotec Semiconductor AG
$0.0271 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 310 mA 1.6 Ω 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 275 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 MOSFET MOSFET, SOT-323, 60V, 0.31A, 150C, N Diotec 2023-10-23 09:41:08 8.8 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object] 10 88 100 YES 1333-86-4, 1309-64-4
BSS138-TP
Micro Commercial Components
$0.0272 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Small Signal MOSFETS MCC 2024-05-17 16:34:44 8.8 [object Object],[object Object],[object ... more RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object],[object Object] 7.73632 68.079616 99 YES 1333-86-4 e [object Object],[object Object]
2N7002-13-F
Diodes Incorporated
$0.0275 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 13.5 Ω HIGH RELIABILITY, LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 540 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 Diodes Incorporated 2024-03-18 13:06:02 8.8 [object Object],[object Object],[object ... more RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] 8.203 72.1864 100 YES 7440-48-4, 7440-02-0, 1333-86-4 e [object Object]
2N7002P,215
Nexperia
$0.0276 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA 3 compliant EAR99 NEXPERIA - 2N7002P,215 - MOSFET,N CH,60V,0.36A,SOT23 Nexperia 2023-03-07 16:10:32 8.8 [object Object],[object Object],[object ... more RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object] 7.49708 65.974304 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 e [object Object],[object Object] TO-236 SOT23 Military: -55C to +150C AEC-Q101
MMFTP3008K
Diotec Semiconductor AG
$0.0284 Yes Active e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 8.8 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] 10 88 100 YES 79-94-7, 1333-86-4, 1309-64-4
MMFTP84W
Diotec Semiconductor AG
$0.0288 Yes Active e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec 2024-08-08 09:46:43 8.8 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object] 10 88 100 YES 1333-86-4, 1309-64-4
AON1606
Alpha & Omega Semiconductor
$0.0298 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 700 mA 275 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 900 mW SWITCHING SILICON R-PBCC-N3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM ALPHA & OMEGA SEMICONDUCTOR LTD , compliant EAR99 MOSFET N-CH 20V 700MA 3DFN Alpha & Omega Semiconductors 2024-05-16 04:28:48 8.8 [object Object],[object Object],[object ... more RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object] Military: -55C to +150C