Parametric results for: NTGS3455T1 under Small Signal Field-Effect Transistors

Filter Your Search

41 - 50 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BSS138-7-F
Diodes Incorporated
$0.0361 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 200 mA 3.5 Ω HIGH RELIABILITY, LOW THRESHOLD 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 Diodes Incorporated
YJL2301D
Yangzhou Yangjie Electronics Co Ltd
$0.0363 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 19 V 1 3.8 A 47 mΩ 103 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 , 8541.29.00.95 2020-09-24
MMBT7002DW
Diotec Semiconductor AG
$0.0365 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant EAR99
2N7002P,215
Nexperia
$0.0365 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA 3 compliant EAR99 Nexperia TO-236 SOT23
BSS123Q-7
Diodes Incorporated
$0.0366 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 10 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101; IATF 16949; MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-23, 3 PIN
2N7002PW
Diotec Semiconductor AG
$0.0370 Yes Active e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
SSM3K7002CFU,LF(T
Toshiba America Electronic Components
$0.0384 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 60 V 1 170 mA 4.7 Ω 0.7 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 700 mW SWITCHING SILICON R-PDSO-G3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 Toshiba
BSD235NH6327XTSA1
Infineon Technologies AG
$0.0386 Yes Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 20 V 2 950 mA 350 mΩ AVALANCHE RATED METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G6 e3 AEC-Q101 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SMALL OUTLINE, R-PDSO-G6
SSM3K15AFS,LF(T
Toshiba America Electronic Components
$0.0388 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 100 mA 6 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 mW 100 mW SWITCHING SILICON R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 Toshiba 8541.21.00.95
YJL2305B
Yangzhou Yangjie Electronics Co Ltd
$0.0391 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 5.4 A 39 mΩ 109 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 22 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 , 8541.29.00.95 2020-09-24