Parametric results for: FDW2501N_NL under Small Signal Field-Effect Transistors

Filter Your Search

61 - 70 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBT7002KDW
Diotec Semiconductor AG
$0.0388 Yes Active DIOTEC SEMICONDUCTOR AG unknown EAR99 Diotec
YJL2305B
Yangzhou Yangjie Electronics Co Ltd
$0.0391 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 5.4 A 39 mΩ 109 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 22 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 , 8541.29.00.95 2020-09-24
2N7002ET1G
onsemi
$0.0393 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 260 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN SOT-23 (TO-236) 3 LEAD 3 318
MMFTN3018W
Diotec Semiconductor AG
$0.0398 Yes Active N-CHANNEL YES SINGLE 3 30 V 1 100 mA 8 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3 3
MMFTN20
Diotec Semiconductor AG
$0.0398 Yes Active N-CHANNEL YES SINGLE 3 50 V 1 100 mA 20 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3 SOT-23 3
MMFTN170
Diotec Semiconductor AG
$0.0398 Yes Active N-CHANNEL YES SINGLE 3 60 V 1 500 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 ROHS COMPLIANT, PLASTIC PACKAGE-3 SOT-23 3
MMFTN123
Diotec Semiconductor AG
$0.0398 Yes Active N-CHANNEL YES SINGLE 3 100 V 1 170 mA 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3 SOT-23 3
SI1539CDL-T1-GE3
Vishay Intertechnologies
$0.0399 Yes Active N-CHANNEL AND P-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 700 mA 388 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 290 mW 340 mW SWITCHING SILICON R-PDSO-G6 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay SC-70, SOT-363, 6 PIN 8541.21.00.95
NDS7002A
Fairchild Semiconductor Corporation
$0.0401 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 280 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP compliant EAR99 SOT-23, 3 PIN SOT-23 3 3LD, SOT23, JEDEC TO-236, LOW PROFILE
MMBT7002KDW-AQ
Diotec Semiconductor AG
$0.0403 Active DIOTEC SEMICONDUCTOR AG unknown EAR99 Diotec