Parametric results for: FDC6420CL99Z under Small Signal Field-Effect Transistors

Filter Your Search

41 - 50 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DMG6968U-7
Diodes Incorporated
$0.0338 Buy Yes Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 6.5 A 25 mΩ 32 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 30 A SWITCHING SILICON R-PDSO-G3 e3 Not Qualified MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-23, 3 PIN 3 compliant EAR99 Diodes Incorporated
PMV450ENEAR
Nexperia
$0.0343 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 800 mA 380 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA 3 compliant EAR99 Nexperia TO-236 SOT23
2N7002KT1G
onsemi
$0.0348 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 320 mA 1.6 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 318
WM02P06H
Cyg Wayon Circuit Protection Co Ltd
$0.0349 Buy Yes Contact Manufacturer P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 660 mA 520 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 mW SILICON R-PDSO-F3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL WAYON ELECTRONICS CO LTD SOT-723, 3 PIN unknown
BSS138-7-F
Diodes Incorporated
$0.0350 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 200 mA 3.5 Ω HIGH RELIABILITY, LOW THRESHOLD 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 Diodes Incorporated
MMBT7002DW
Diotec Semiconductor AG
$0.0351 Buy Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant EAR99
DMN63D8LDWQ-7
Diodes Incorporated
$0.0352 Buy Yes Yes Not Recommended N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 220 mA 4.5 Ω 2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON R-PDSO-G6 e3 AEC-Q101; IATF 16949; MIL-STD-202 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
2N7002-7-F
Diodes Incorporated
$0.0353 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 13.5 Ω HIGH RELIABILITY, LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 Diodes Incorporated
BSS123Q-7
Diodes Incorporated
$0.0353 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 10 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101; IATF 16949; MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-23, 3 PIN compliant EAR99 Diodes Incorporated
2N7002PW
Diotec Semiconductor AG
$0.0357 Buy Yes Active e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec