Parametric results for: BSS159N%20H6327 under Small Signal Field-Effect Transistors

Filter Your Search

31 - 40 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMBT7002KW-AQ
Diotec Semiconductor AG
$0.0299 Yes Active e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
YJL2300A
Yangzhou Yangjie Electronics Co Ltd
$0.0301 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.5 A 25 mΩ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant , 2020-09-24
BSS84,215
Nexperia
$0.0306 Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 10 Ω LOGIC LEVEL COMPATIBLE 12 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia PLASTIC PACKAGE-3 TO-236 3 SOT23
MMFTP84K-AQ
Diotec Semiconductor AG
$0.0307 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 180 mA 10 Ω 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 Diotec SOT-23, 3 PIN
NX138AKVL
Nexperia
$0.0310 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 190 mA 4.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia TO-236 3 SOT23
DMN67D8LW-7
Diodes Incorporated
$0.0327 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 240 mA 5 Ω 2.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 470 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-323, 3 PIN
SSM3K15AFU,LF(T
Toshiba America Electronic Components
$0.0328 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 100 mA 6 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 mW SWITCHING SILICON R-PDSO-G3 1 150 °C 260 NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 Toshiba ,
RU1L002SNTL
ROHM Semiconductor
$0.0333 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 250 mA 3.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F3 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ROHM CO LTD compliant EAR99 ROHM Semiconductor UMT3F, 3 PIN
BSS123L
onsemi
$0.0334 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 170 mA 10 Ω 1.67 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi SOT-23, 3 PIN SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P 318
DMN62D0UW-7
Diodes Incorporated
$0.0335 Yes Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2 Ω 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 470 mW SWITCHING SILICON R-PDSO-G3 e3 MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated SOT-323, 3 PIN