Parametric results for: BSS119L6433HTMA1 under Small Signal Field-Effect Transistors

Filter Your Search

41 - 50 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7002PW
Diotec Semiconductor AG
$0.0367 Yes Active e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
2N7002-7-F
Diodes Incorporated
$0.0371 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 13.5 Ω HIGH RELIABILITY, LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
BSS138-7-F
Diodes Incorporated
$0.0379 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 200 mA 3.5 Ω HIGH RELIABILITY, LOW THRESHOLD 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
2N7002P,215
Nexperia
$0.0383 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia 3 TO-236 SOT23
SI1062X-T1-GE3
Vishay Intertechnologies
$0.0383 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 530 mA 420 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 220 mW 220 mW SWITCHING SILICON R-PDSO-F3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 Vishay SC-89, 3 PIN 8541.21.00.95
SSM3K7002CFU,LF(T
Toshiba America Electronic Components
$0.0384 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 60 V 1 170 mA 4.7 Ω 0.7 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 700 mW SWITCHING SILICON R-PDSO-G3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 Toshiba
DMN63D8LDWQ-7
Diodes Incorporated
$0.0389 Yes Yes Not Recommended N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 220 mA 4.5 Ω 2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON R-PDSO-G6 e3 AEC-Q101; IATF 16949; MIL-STD-202 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
YJL2305B
Yangzhou Yangjie Electronics Co Ltd
$0.0391 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 5.4 A 39 mΩ 109 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 22 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 , 8541.29.00.95 2020-09-24
MMFTN138
Diotec Semiconductor AG
$0.0394 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 6 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec 3 SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3
MMBT7002KDW
Diotec Semiconductor AG
$0.0398 Yes Active DIOTEC SEMICONDUCTOR AG unknown EAR99 Diotec