Parametric results for: 2SK852-T2-A under Small Signal Field-Effect Transistors

Filter Your Search

31 - 40 of 52,389 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AON1606
Alpha & Omega Semiconductor
$0.0319 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 700 mA 275 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 900 mW SWITCHING SILICON R-PBCC-N3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM ALPHA & OMEGA SEMICONDUCTOR LTD , compliant EAR99 Alpha & Omega Semiconductors
DMN62D0UW-7
Diodes Incorporated
$0.0334 Yes Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 340 mA 2 Ω 2.4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 470 mW SWITCHING SILICON R-PDSO-G3 e3 MIL-STD-202 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-323, 3 PIN compliant EAR99 Diodes Incorporated
DMN67D8LW-7
Diodes Incorporated
$0.0336 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 240 mA 5 Ω 2.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 470 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-323, 3 PIN compliant EAR99 Diodes Incorporated
RU1L002SNTL
ROHM Semiconductor
$0.0342 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 250 mA 3.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-F3 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL ROHM CO LTD UMT3F, 3 PIN compliant EAR99 ROHM Semiconductor
SSM3K72KFS,LF(T
Toshiba America Electronic Components
$0.0348 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 60 V 1 300 mA 1.75 Ω 1.3 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 500 mW SWITCHING SILICON R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP , unknown EAR99 Toshiba
WM02P06H
Cyg Wayon Circuit Protection Co Ltd
$0.0349 Yes Contact Manufacturer P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 660 mA 520 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 mW SILICON R-PDSO-F3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL WAYON ELECTRONICS CO LTD SOT-723, 3 PIN unknown
MMFTP84
Diotec Semiconductor AG
$0.0349 Yes Active P-CHANNEL YES SINGLE 3 50 V 1 130 mA 10 Ω 12 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-3 compliant EAR99 Diotec SOT-23 3
DMN601K-7
Diodes Incorporated
$0.0349 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-23, 3 PIN compliant EAR99 Diodes Incorporated 3
2N7002-7-F
Diodes Incorporated
$0.0355 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 13.5 Ω HIGH RELIABILITY, LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated 3
DMN63D8LDWQ-7
Diodes Incorporated
$0.0359 Yes Yes Not Recommended N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 220 mA 4.5 Ω 2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON R-PDSO-G6 e3 AEC-Q101; IATF 16949; MIL-STD-202 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated