Filter Your Search
1 - 10 of 4,064 results
|
131PC1.04OHMS0.005%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 1.04 Ω | 0.005 % | 125 mW | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | PC | PC | 150 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 25 mm | 5.1 mm | 6.4 mm | 7.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
104PC10.4KOHMS0.005%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 10.4 kΩ | 0.005 % | 500 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PC | PC | 400 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 25 mm | 7.6 mm | 12.7 mm | 12.7 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
UT-7C104KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 104 kΩ | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 620 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
UT-7C1.04KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 1.04 kΩ | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 620 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
131PC1.04KOHMS0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 1.04 kΩ | 0.01 % | 125 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PC | PC | 150 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 25 mm | 5.1 mm | 6.4 mm | 7.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
UTN-7C10.4KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 10.4 kΩ | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500, NON-INDUCTIVE | NO | 620 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
UT-7C10.4KOHMS0.01%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10.4 kΩ | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 620 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
UT-7C104OHMS0.01%
Riedon
|
Check for Price | Yes | Active | 104 Ω | 0.01 % | 7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000;TR,12 INCH:500 | NO | 620 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 7.9 mm | 31 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
UTN-2C1.04KOHMS0.01%
Riedon
|
Check for Price | Yes | Active | 1.04 kΩ | 0.01 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | BULK:1000; TR,10 INCH:500; TR,12 INCH:1000, NON-INDUCTIVE | NO | 140 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 14 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 25.4 mm | 6.4 mm | 12.7 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||
|
203PC104R0T
Ohmite Mfg Co
|
Check for Price | Active | 104 Ω | 0.01 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HPW(RADIAL) | 150 V | 145 °C | -60 °C | Welded | 2 | 660 µm | 3.81 mm | 7.92 mm | 7.93 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |