Filter Your Search
1 - 10 of 126 results
|
BC636
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 A | PNP | NO | Single | 40 | 800 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||||||
|
BC636ZL1
onsemi
|
Check for Price | No | Obsolete | 45 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 150 MHz | EUROPEAN PART NUMBER | 800 mW | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | CASE 29-11, TO-226, 3 PIN | not_compliant | TO-92 | 3 | CASE 29-11 | EAR99 | ||||||
|
BC636RLRA
onsemi
|
Check for Price | No | Obsolete | 45 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 150 MHz | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | PLASTIC, TO-226AA, 3 PIN | compliant | TO-92 | 3 | EAR99 | ||||||||||
|
BC636BU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 25 | 100 MHz | 800 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | unknown | TO-92 | 3 | EAR99 | ||||||||
|
BC636/D11Z
Texas Instruments
|
Check for Price | Obsolete | 45 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 130 MHz | HIGH CURRENT DRIVER | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||
|
BC636J18Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 40 | 100 MHz | SWITCHING | SILICON | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | TO-92 | 3 | EAR99 | |||||||||||||
|
BC636-16-AMMO
NXP Semiconductors
|
Check for Price | Obsolete | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 25 | 100 MHz | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||
|
BC636-T/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 63 | 145 MHz | SWITCHING | SILICON | 500 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | compliant | TO-92 | 3 | EAR99 | ||||||||
|
BC636RLRB
Motorola Semiconductor Products
|
Check for Price | Obsolete | 45 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 150 MHz | 1.5 W | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||
|
BC636-10
Surge Components Inc
|
Check for Price | Active | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 63 | 100 MHz | AMPLIFIER | SILICON | TO-92 | O-PBCY-W3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SURGE COMPONENTS INC | CYLINDRICAL, O-PBCY-W3 | compliant | EAR99 |