Filter Your Search
1 - 10 of 697 results
|
2N2222
International Devices Inc
|
Check for Price | No | Obsolete | 30 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 300 MHz | 8 pF | 500 mW | SILICON | TO-18 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERNATIONAL DEVICES INC | BCY | TO-18, 3 PIN | 3 | unknown | EAR99 | |||||||||||
|
2N2222AUB
CRYSTALONICS Inc
|
Check for Price | No | Contact Manufacturer | 800 mA | NPN | YES | SINGLE | 1 | 100 | 250 MHz | 500 mW | e0 | 200 °C | Tin/Lead (Sn/Pb) | CRYSTALONICS INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
2N2222AVC-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 2 | 1 | 100 | SWITCHING | SILICON | 300 ns | 45 ns | S-XUUC-N2 | e0 | Not Qualified | 200 °C | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||
|
P2N2222ARLRP
Motorola Mobility LLC
|
Check for Price | Transferred | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | 1.5 W | AMPLIFIER | SILICON | 285 ns | 35 ns | 1 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
2N2222BC1.GRPC
TT Electronics Resistors
|
Check for Price | Active | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 30 | SWITCHING | SILICON | 300 ns | 35 ns | R-XDSO-N3 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | SMALL OUTLINE, R-XDSO-N3 | unknown | EAR99 | |||||||||||||||||||
|
2N2222A
Surge Components Inc
|
Check for Price | Active | 40 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 250 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SURGE COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||
|
JANTX2N2222AUB
Micropac Industries Inc
|
Check for Price | Obsolete | 50 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | R-CDSO-N3 | Not Qualified | MIL-19500/255T | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | MICROPAC INDUSTRIES INC | CERAMIC PACKAGE-3 | 3 | unknown | EAR99 | ||||||||||||||||
|
JANTXV2N2222A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | O-MBCY-W3 | e0 | Not Qualified | MIL-19500/255T | COLLECTOR | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | BCY | CYLINDRICAL, O-MBCY-W3 | 3 | unknown | EAR99 | |||||||||||
|
2N2222G4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 30 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 250 MHz | SILICON | TO-206AA | O-MBCY-W3 | e4 | Not Qualified | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | SEMELAB LTD | BCY | CYLINDRICAL, O-MBCY-W3 | 3 | compliant | EAR99 | |||||||||||||
|
JAN2N2222AL
CRYSTALONICS Inc
|
Check for Price | Obsolete | 50 V | 800 mA | NPN | NO | SINGLE | 3 | 1 | 100 | SWITCHING | SILICON | 300 ns | 35 ns | O-MBCY-W3 | Not Qualified | MIL-19500/255T | COLLECTOR | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CRYSTALONICS INC | BCY | SIMILAR TO TO-18, 3 PIN | 3 | unknown | EAR99 |