Filter Your Search
61 - 70 of 191,690 results
|
BC848CW
Yangzhou Yangjie Electronics Co Ltd
|
$0.0139 | Yes | Active | 30 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 420 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||
![]() |
PDTC115ET,215
Nexperia
|
$0.0139 | Yes | Active | 50 V | 20 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 1 | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | Nexperia | |||||||||
|
SS8550DTA
onsemi
|
$0.0140 | Yes | Active | 25 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 160 | 200 MHz | 1 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | 135AR | onsemi | |||||||||||||||
![]() |
MUN5233DW1T1G
onsemi
|
$0.0141 | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 80 | BUILT-IN BIAS RESISTOR RATIO IS 10 | 385 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-88/SC70-6/SOT-363 6 LEAD | 6 | 419B-02 | onsemi | |||||||||||
![]() |
BC847-QR
Nexperia
|
$0.0141 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 1.5 pF | 250 mW | SWITCHING | SILICON | 400 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Nexperia | |||||||||||
![]() |
BC847A-QR
Nexperia
|
$0.0142 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 1.5 pF | 250 mW | SWITCHING | SILICON | 400 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Nexperia | |||||||||||
|
BC807-25W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0142 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 160 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
![]() |
BC856,215
Nexperia
|
$0.0142 | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | SWITCHING | SILICON | 650 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT23 | Nexperia | 1997-04-17 | |||||||||
![]() |
BC846-QR
Nexperia
|
$0.0142 | Yes | Active | 65 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 110 | 100 MHz | 3 pF | 250 mW | SWITCHING | SILICON | 400 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Nexperia | |||||||||||
|
BC807-16W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0143 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |