Filter Your Search
61 - 70 of 190,586 results
|
PUMD10,115
Nexperia
|
$0.0135 | Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 100 | 230 MHz | BUILT-IN BIAS RESISTOR RATIO IS 21 | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | Nexperia | ||||||||||||||
|
BC856B
Diotec Semiconductor AG
|
$0.0137 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 310 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | Diotec | ||||||||||||||
|
BC817-40W,135
Nexperia
|
$0.0137 | Active | 45 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 5 pF | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT323 | compliant | EAR99 | Nexperia | 1993-10-01 | |||||||||||||
|
2SA1586-GR,LF(T
Toshiba America Electronic Components
|
$0.0137 | Yes | Active | 50 V | 150 mA | PNP | YES | SINGLE | 3 | 1 | 200 | 80 MHz | LOW NOISE | 7 pF | 100 mW | 100 mW | AMPLIFIER | SILICON | 300 mV | R-PDSO-G3 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Toshiba | 8541.21.00.95 | |||||||||||||||
|
2SC4116-GR,LF(T
Toshiba America Electronic Components
|
$0.0137 | Active | 50 V | 150 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 80 MHz | LOW NOISE | 3.5 pF | 100 mW | 100 mW | AMPLIFIER | SILICON | 250 mV | R-PDSO-G3 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Toshiba | |||||||||||||||||
|
PMST2369,115
Nexperia
|
$0.0137 | Yes | Active | 15 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 20 | 500 MHz | 4 pF | SWITCHING | SILICON | 18 ns | 12 ns | 250 mV | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | PLASTIC, UMT3, SC-70, CMPAK-3 | 3 | SOT323 | compliant | EAR99 | Nexperia | 1997-09-01 | |||||||||
|
PUMZ1,115
Nexperia
|
$0.0138 | Active | 40 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 120 | 100 MHz | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SMALL OUTLINE, R-PDSO-G6 | 6 | SOT363 | compliant | EAR99 | Nexperia | 1997-09-01 | |||||||||||||||||
|
PDTC114ET,215
Nexperia
|
$0.0138 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 230 MHz | BUILT IN BIAS RESISTANCE RATIO IS 1 | 3.5 pF | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-09-01 | |||||||||
|
BC856A
Diotec Semiconductor AG
|
$0.0138 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | 310 mW | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | Diotec | ||||||||||||||
|
MMBT3904-TP
Micro Commercial Components
|
$0.0138 | Yes | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 300 MHz | 350 mW | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | MCC |