Parametric results for: gn1l3m-t1 under Small Signal Bipolar Transistors

Filter Your Search

41 - 50 of 190,589 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2SC5658M3T5G
onsemi
$0.0113 Yes Active 50 V 150 mA NPN YES SINGLE 3 1 120 180 MHz 2 pF 260 mW AMPLIFIER SILICON 400 mV R-PDSO-F3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI SOT-723 3 LEAD 3 631AA compliant EAR99 onsemi
PDTC143ZT,215
Nexperia
$0.0114 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT-IN BIAS RESISTOR RATIO IS 10 3.5 pF 250 mW SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia PLASTIC PACKAGE-3 8541.21.00.95 1997-12-12
MMBT2369A
onsemi
$0.0115 Yes Obsolete 15 V 200 mA NPN YES SINGLE 3 1 20 500 MHz HIGH SPEED SATURATED SWITCHING 350 mW SWITCHING SILICON 18 ns 12 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI SOT-23-3 318BM compliant EAR99 onsemi
MMBT3906
Yangzhou Yangjie Electronics Co Ltd
$0.0117 Yes Active 40 V 200 mA PNP YES SINGLE 3 1 30 250 MHz AMPLIFIER SILICON R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
SS8550DTA
onsemi
$0.0119 Yes Active 25 V 1.5 A PNP NO SINGLE 3 1 160 200 MHz 1 W AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM ONSEMI TO-92-3 LF 135AR compliant EAR99 onsemi
BC857BW,115
Nexperia
$0.0120 Yes Active 45 V 100 mA PNP YES SINGLE 3 1 220 100 MHz 5 pF SWITCHING SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 3 SOT323 compliant EAR99 Nexperia PLASTIC, UMT3, SMD, SC-70, CMPAK-3 1997-09-01
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
$0.0120 Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz AMPLIFIER SILICON 250 ns 70 ns R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
BC857CLT1G
onsemi
$0.0123 Yes Active 45 V 100 mA PNP YES SINGLE 3 1 420 100 MHz 300 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi CASE 318-08, 3 PIN
SBC817-25LT3G
onsemi
$0.0123 Yes Active 45 V 500 mA NPN YES SINGLE 3 1 160 100 MHz 300 mW SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 onsemi TO-236, 3 PIN
BC856A
Yangzhou Yangjie Electronics Co Ltd
$0.0125 Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 100 MHz SILICON R-PDSO-G3 e3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99