Filter Your Search
41 - 50 of 190,589 results
|
2SC5658M3T5G
onsemi
|
$0.0113 | Yes | Active | 50 V | 150 mA | NPN | YES | SINGLE | 3 | 1 | 120 | 180 MHz | 2 pF | 260 mW | AMPLIFIER | SILICON | 400 mV | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | 3 | 631AA | compliant | EAR99 | onsemi | |||||||||||||
|
PDTC143ZT,215
Nexperia
|
$0.0114 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT-IN BIAS RESISTOR RATIO IS 10 | 3.5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | PLASTIC PACKAGE-3 | 8541.21.00.95 | 1997-12-12 | ||||||||
|
MMBT2369A
onsemi
|
$0.0115 | Yes | Obsolete | 15 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 20 | 500 MHz | HIGH SPEED SATURATED SWITCHING | 350 mW | SWITCHING | SILICON | 18 ns | 12 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23-3 | 318BM | compliant | EAR99 | onsemi | ||||||||||||
|
MMBT3906
Yangzhou Yangjie Electronics Co Ltd
|
$0.0117 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
SS8550DTA
onsemi
|
$0.0119 | Yes | Active | 25 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 160 | 200 MHz | 1 W | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92-3 LF | 135AR | compliant | EAR99 | onsemi | ||||||||||||||||||
|
BC857BW,115
Nexperia
|
$0.0120 | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 5 pF | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | 3 | SOT323 | compliant | EAR99 | Nexperia | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | 1997-09-01 | ||||||||||||
|
MMBT3904
Yangzhou Yangjie Electronics Co Ltd
|
$0.0120 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | AMPLIFIER | SILICON | 250 ns | 70 ns | R-PDSO-G3 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
BC857CLT1G
onsemi
|
$0.0123 | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 420 | 100 MHz | 300 mW | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | onsemi | CASE 318-08, 3 PIN | |||||||||||||
|
SBC817-25LT3G
onsemi
|
$0.0123 | Yes | Active | 45 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 160 | 100 MHz | 300 mW | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | onsemi | TO-236, 3 PIN | ||||||||||||||
|
BC856A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0125 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 |