Filter Your Search
21 - 30 of 190,583 results
|
MUN2232T1G
onsemi
|
$0.0091 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 15 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 338 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-59 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318D-04, SC-59, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi | ||||||||||||
|
BC856W,115
Nexperia
|
$0.0092 | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 100 MHz | 5 pF | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | PLASTIC, UMT3, SMD, SC-70, CMPAK-3 | 3 | SOT323 | compliant | EAR99 | Nexperia | 1997-09-01 | ||||||||||
|
MMUN2133LT1G
onsemi
|
$0.0092 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT-IN BIAS RESISTOR RATIO 0.1 | 400 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | onsemi | |||||||||||
|
PDTC123ET,215
Nexperia
|
$0.0093 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3.5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-12-15 | 8541.21.00.95 | ||||||
|
BC856BMTF
onsemi
|
$0.0093 | Yes | Obsolete | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 200 | 150 MHz | 6 pF | 310 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23-3 | SOT-23, 3 PIN | 318BM | compliant | EAR99 | onsemi | |||||||||||
|
PDTA143ET,215
Nexperia
|
$0.0094 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 30 | 180 MHz | BUILT-IN BIAS RESISTOR RATIO IS 1 | 3 pF | 250 mW | SWITCHING | SILICON | 150 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | 1997-09-01 | |||||
|
2SC5658M3T5G
onsemi
|
$0.0101 | Yes | Active | 50 V | 150 mA | NPN | YES | SINGLE | 3 | 1 | 120 | 180 MHz | 2 pF | 260 mW | AMPLIFIER | SILICON | 400 mV | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | 3 | 631AA | compliant | EAR99 | onsemi | |||||||||||
|
PUMH13,115
Nexperia
|
$0.0106 | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 100 | 230 MHz | BUILT-IN BIAS RESISTOR RATIO IS 10 | 2.5 pF | 300 mW | SWITCHING | SILICON | 100 mV | R-PDSO-G6 | e3 | Not Qualified | AEC-Q101, IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SOT-363, SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | Nexperia | |||||||
|
BC856A-7-F
Diodes Incorporated
|
$0.0107 | Yes | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 125 | 200 MHz | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | Diodes Incorporated | ||||||||||||||
|
BC858BWT1G
onsemi
|
$0.0114 | Yes | Active | 30 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 4.5 pF | 150 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | onsemi |