Parametric results for: 2N5581, under Small Signal Bipolar Transistors

Filter Your Search

21 - 30 of 190,589 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMUN2233LT1G
onsemi
$0.0083 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 10 200 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318 compliant EAR99 onsemi
MMUN2133LT1G
onsemi
$0.0085 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO 0.1 400 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN 3 318 compliant EAR99 onsemi
MMUN2232LT1G
onsemi
$0.0086 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 15 BUILT-IN BIAS RESISTOR RATIO IS 1 400 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318 compliant EAR99 onsemi
PDTC123ET,215
Nexperia
$0.0092 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 BUILT-IN BIAS RESISTOR RATIO IS 1 3.5 pF 250 mW SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 Nexperia 8541.21.00.95 1997-12-15
PMBS3904,215
Nexperia
$0.0093 Yes Active 40 V 100 mA NPN YES SINGLE 3 1 30 180 MHz SWITCHING SILICON 1.2 µs 110 ns TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia 1997-09-01
BC856BMTF
onsemi
$0.0093 Yes Obsolete 65 V 100 mA PNP YES SINGLE 3 1 200 150 MHz 6 pF 310 mW SWITCHING SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI SOT-23-3 SOT-23, 3 PIN 318BM compliant EAR99 onsemi
BC858BWT1G
onsemi
$0.0093 Yes Active 30 V 100 mA PNP YES SINGLE 3 1 220 100 MHz 4.5 pF 150 mW AMPLIFIER SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN 3 419-04 compliant EAR99 onsemi
PUMH13,115
Nexperia
$0.0094 Yes Active 50 V 100 mA NPN YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 100 230 MHz BUILT-IN BIAS RESISTOR RATIO IS 10 2.5 pF 300 mW SWITCHING SILICON 100 mV R-PDSO-G6 e3 Not Qualified AEC-Q101, IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP SOT-363, SC-88, 6 PIN 6 SOT363 compliant EAR99 Nexperia
MMUN2231LT1G
onsemi
$0.0096 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 8 BUILT-IN BIAS RESISTOR RATIO IS 1 400 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, 3 PIN 3 318 compliant EAR99 onsemi
BCW32LT1G
onsemi
$0.0100 Yes Active 32 V 100 mA NPN YES SINGLE 3 1 200 225 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318 compliant EAR99 onsemi