Parametric results for: 2SB1002CHTL under Small Signal Bipolar Transistors

Filter Your Search

61 - 70 of 190,586 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PUMD10,115
Nexperia
$0.0135 Buy Yes Active 50 V 100 mA NPN AND PNP YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 100 230 MHz BUILT-IN BIAS RESISTOR RATIO IS 21 SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP SC-88, 6 PIN 6 SOT363 compliant EAR99 Nexperia
BC856B
Diotec Semiconductor AG
$0.0137 Buy Yes Active 65 V 100 mA PNP YES SINGLE 3 1 220 100 MHz 310 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 not_compliant EAR99 Diotec
BC817-40W,135
Nexperia
$0.0137 Buy Active 45 V 500 mA NPN YES SINGLE 3 1 250 100 MHz 5 pF SWITCHING SILICON 700 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SMALL OUTLINE, R-PDSO-G3 3 SOT323 compliant EAR99 Nexperia 1993-10-01
2SA1586-GR,LF(T
Toshiba America Electronic Components
$0.0137 Buy Yes Active 50 V 150 mA PNP YES SINGLE 3 1 200 80 MHz LOW NOISE 7 pF 100 mW 100 mW AMPLIFIER SILICON 300 mV R-PDSO-G3 AEC-Q101 125 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP SMALL OUTLINE, R-PDSO-G3 unknown EAR99 Toshiba 8541.21.00.95
2SC4116-GR,LF(T
Toshiba America Electronic Components
$0.0137 Buy Active 50 V 150 mA NPN YES SINGLE 3 1 200 80 MHz LOW NOISE 3.5 pF 100 mW 100 mW AMPLIFIER SILICON 250 mV R-PDSO-G3 AEC-Q101 125 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP SMALL OUTLINE, R-PDSO-G3 unknown EAR99 Toshiba
PMST2369,115
Nexperia
$0.0137 Buy Yes Active 15 V 500 mA NPN YES SINGLE 3 1 20 500 MHz 4 pF SWITCHING SILICON 18 ns 12 ns 250 mV R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 PLASTIC, UMT3, SC-70, CMPAK-3 3 SOT323 compliant EAR99 Nexperia 1997-09-01
PUMZ1,115
Nexperia
$0.0138 Buy Active 40 V 100 mA NPN AND PNP YES SEPARATE, 2 ELEMENTS 6 2 120 100 MHz SWITCHING SILICON R-PDSO-G6 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TSSOP SMALL OUTLINE, R-PDSO-G6 6 SOT363 compliant EAR99 Nexperia 1997-09-01
PDTC114ET,215
Nexperia
$0.0138 Buy Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 230 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 3.5 pF SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 Nexperia 1997-09-01
BC856A
Diotec Semiconductor AG
$0.0138 Buy Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 100 MHz 310 mW SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 Diotec
MMBT3904-TP
Micro Commercial Components
$0.0138 Buy Yes Yes Active 40 V 200 mA NPN YES SINGLE 3 1 100 300 MHz 350 mW AMPLIFIER SILICON 250 ns 70 ns R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC PACKAGE-3 3 compliant EAR99 MCC