Filter Your Search
1 - 10 of 9,200 results
Select Parts | Part Number |
---|
|
MMBF5484
onsemi
|
||
|
MMBFJ310LT1G
onsemi
|
||
|
BF2040E6814HTSA1
Infineon Technologies AG
|
||
|
MMBFJ309LT1G
onsemi
|
||
|
MMBFU310LT1G
onsemi
|
||
|
SMMBFJ309LT1G
onsemi
|
||
|
MMBFJ310LT3G
onsemi
|
||
|
SMMBFJ310LT1G
onsemi
|
||
|
BF256B
onsemi
|
||
|
ATF-38143-BLKG
Broadcom Limited
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Highest Frequency Band
|
Number of Elements |
Power Gain-Min (Gp)
|
Drain Current-Max (ID)
|
Additional Feature
|
Feedback Cap-Max (Crss)
|
FET Technology |
Operating Mode
|
Power Dissipation Ambient-Max
|
Power Dissipation-Max (Abs)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Pin Count
|
Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 1 | 1 pF | JUNCTION | DEPLETION MODE | 225 mW | 225 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | 318 | compliant | EAR99 | 8541.21.00.95 | onsemi | |||||||||
Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 25 V | ULTRA HIGH FREQUENCY BAND | 1 | 2.5 pF | JUNCTION | DEPLETION MODE | 225 mW | AMPLIFIER | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | ||||||||
Yes | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 10 V | ULTRA HIGH FREQUENCY BAND | 1 | 20 dB | 40 mA | LOW NOISE | METAL-OXIDE SEMICONDUCTOR | DUAL GATE, DEPLETION MODE | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | 1 | SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SOT-143, 4 PIN | |||||||||||||||
Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 25 V | ULTRA HIGH FREQUENCY BAND | 1 | 2.5 pF | JUNCTION | DEPLETION MODE | 225 mW | AMPLIFIER | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | ||||||||
Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 25 V | ULTRA HIGH FREQUENCY BAND | 1 | 2.5 pF | JUNCTION | DEPLETION MODE | 225 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | CASE 318-08, 3 PIN | 3 | ||||||||
Yes | Yes | Active | N-CHANNEL | YES | JUNCTION | 225 mW | e3 | 1 | 150 °C | 260 | 30 | SMALL OUTLINE | Matte Tin (Sn) - annealed | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | 3 | |||||||||||||||||||||||||
Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 25 V | ULTRA HIGH FREQUENCY BAND | 1 | 2.5 pF | JUNCTION | DEPLETION MODE | 225 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | 3 | |||||||||
Yes | Yes | Active | N-CHANNEL | YES | JUNCTION | 225 mW | e3 | 1 | 150 °C | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | 3 | ||||||||||||||||||||||||||
Yes | Yes | End Of Life | N-CHANNEL | NO | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | JUNCTION | DEPLETION MODE | 350 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92-3 | 135AN | compliant | EAR99 | onsemi | ||||||||||||||||
Yes | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 4.5 V | X BAND | 1 | 15 dB | HIGH ELECTRON MOBILITY | DEPLETION MODE | 580 mW | AMPLIFIER | GALLIUM ARSENIDE | R-PDSO-G4 | e3 | Not Qualified | 1 | 160 °C | 260 | 20 | SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | BROADCOM INC | compliant | EAR99 | 8541.21.00.75 | LEAD FREE, PLASTIC, SC-70, 4 PIN |
|
MMBF5484
onsemi
|
$0.1026 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 1 | 1 pF | JUNCTION | DEPLETION MODE | 225 mW | 225 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | 318 | compliant | EAR99 | 8541.21.00.95 | onsemi | ||||||||||
|
MMBFJ310LT1G
onsemi
|
$0.1355 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 25 V | ULTRA HIGH FREQUENCY BAND | 1 | 2.5 pF | JUNCTION | DEPLETION MODE | 225 mW | AMPLIFIER | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | |||||||||
|
BF2040E6814HTSA1
Infineon Technologies AG
|
$0.1506 Buy | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 10 V | ULTRA HIGH FREQUENCY BAND | 1 | 20 dB | 40 mA | LOW NOISE | METAL-OXIDE SEMICONDUCTOR | DUAL GATE, DEPLETION MODE | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | 1 | SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SOT-143, 4 PIN | ||||||||||||||||
|
MMBFJ309LT1G
onsemi
|
$0.1519 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 25 V | ULTRA HIGH FREQUENCY BAND | 1 | 2.5 pF | JUNCTION | DEPLETION MODE | 225 mW | AMPLIFIER | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | |||||||||
|
MMBFU310LT1G
onsemi
|
$0.1829 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 25 V | ULTRA HIGH FREQUENCY BAND | 1 | 2.5 pF | JUNCTION | DEPLETION MODE | 225 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | CASE 318-08, 3 PIN | 3 | |||||||||
|
SMMBFJ309LT1G
onsemi
|
$0.1849 Buy | Yes | Yes | Active | N-CHANNEL | YES | JUNCTION | 225 mW | e3 | 1 | 150 °C | 260 | 30 | SMALL OUTLINE | Matte Tin (Sn) - annealed | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | 3 | ||||||||||||||||||||||||||
|
MMBFJ310LT3G
onsemi
|
$0.1852 Buy | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 25 V | ULTRA HIGH FREQUENCY BAND | 1 | 2.5 pF | JUNCTION | DEPLETION MODE | 225 mW | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | 3 | ||||||||||
|
SMMBFJ310LT1G
onsemi
|
$0.2314 Buy | Yes | Yes | Active | N-CHANNEL | YES | JUNCTION | 225 mW | e3 | 1 | 150 °C | 260 | 30 | Matte Tin (Sn) - annealed | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318 | compliant | EAR99 | onsemi | 3 | |||||||||||||||||||||||||||
|
BF256B
onsemi
|
$0.2594 Buy | Yes | Yes | End Of Life | N-CHANNEL | NO | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | JUNCTION | DEPLETION MODE | 350 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92-3 | 135AN | compliant | EAR99 | onsemi | |||||||||||||||||
|
ATF-38143-BLKG
Broadcom Limited
|
$0.4478 Buy | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 4.5 V | X BAND | 1 | 15 dB | HIGH ELECTRON MOBILITY | DEPLETION MODE | 580 mW | AMPLIFIER | GALLIUM ARSENIDE | R-PDSO-G4 | e3 | Not Qualified | 1 | 160 °C | 260 | 20 | SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | BROADCOM INC | compliant | EAR99 | 8541.21.00.75 | LEAD FREE, PLASTIC, SC-70, 4 PIN |