Parametric results for: RF Small Signal Field-Effect Transistors

Filter Your Search

1 - 10 of 9,200 results

All Filters
|
215023976113150
-
0.030.40.030.2150.4
-
0.00620.0061.0032
-
0.02450.0222.5145
-
1412334
-
8025080123165208250
-
-65-40-65-59-52-46-40
-
0.057.50.053.7755.6377.5
-
0.12500.163125188250
-
435419.535
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
MMBF5484
onsemi
MMBFJ310LT1G
onsemi
MMBFJ309LT1G
onsemi
BF2040E6814HTSA1
Infineon Technologies AG
MMBFU310LT1G
onsemi
SMMBFJ309LT1G
onsemi
MMBFJ310LT3G
onsemi
SMMBFJ310LT1G
onsemi
BF256B
onsemi
ATF-38143-BLKG
Broadcom Limited
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Highest Frequency Band
Number of Elements Power Gain-Min (Gp)
Drain Current-Max (ID)
Additional Feature
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation Ambient-Max
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Description
Pin Count
Yes Yes Active N-CHANNEL YES SINGLE 3 1 1 pF JUNCTION DEPLETION MODE 225 mW 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P 318 compliant EAR99 8541.21.00.95 onsemi
Yes Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3
Yes Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3
Yes Obsolete N-CHANNEL YES SINGLE 4 10 V ULTRA HIGH FREQUENCY BAND 1 20 dB 40 mA LOW NOISE METAL-OXIDE SEMICONDUCTOR DUAL GATE, DEPLETION MODE AMPLIFIER SILICON R-PDSO-G4 e3 1 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SOT-143, 4 PIN
Yes Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi CASE 318-08, 3 PIN 3
Yes Yes Active N-CHANNEL YES JUNCTION 225 mW e3 1 150 °C 260 30 SMALL OUTLINE Matte Tin (Sn) - annealed ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi 3
Yes Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi 3
Yes Yes Active N-CHANNEL YES JUNCTION 225 mW e3 1 150 °C 260 30 Matte Tin (Sn) - annealed ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi 3
Yes Yes End Of Life N-CHANNEL NO SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 JUNCTION DEPLETION MODE 350 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM ONSEMI TO-92-3 135AN compliant EAR99 onsemi
Yes Obsolete N-CHANNEL YES SINGLE 4 4.5 V X BAND 1 15 dB HIGH ELECTRON MOBILITY DEPLETION MODE 580 mW AMPLIFIER GALLIUM ARSENIDE R-PDSO-G4 e3 Not Qualified 1 160 °C 260 20 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL BROADCOM INC compliant EAR99 8541.21.00.75 LEAD FREE, PLASTIC, SC-70, 4 PIN
Compare
MMBF5484
onsemi
$0.1026 Buy Yes Yes Active N-CHANNEL YES SINGLE 3 1 1 pF JUNCTION DEPLETION MODE 225 mW 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P 318 compliant EAR99 8541.21.00.95 onsemi
MMBFJ310LT1G
onsemi
$0.1356 Buy Yes Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3
MMBFJ309LT1G
onsemi
$0.1440 Buy Yes Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3
BF2040E6814HTSA1
Infineon Technologies AG
$0.1506 Buy Yes Obsolete N-CHANNEL YES SINGLE 4 10 V ULTRA HIGH FREQUENCY BAND 1 20 dB 40 mA LOW NOISE METAL-OXIDE SEMICONDUCTOR DUAL GATE, DEPLETION MODE AMPLIFIER SILICON R-PDSO-G4 e3 1 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon SOT-143, 4 PIN
MMBFU310LT1G
onsemi
$0.1827 Buy Yes Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi CASE 318-08, 3 PIN 3
SMMBFJ309LT1G
onsemi
$0.1849 Buy Yes Yes Active N-CHANNEL YES JUNCTION 225 mW e3 1 150 °C 260 30 SMALL OUTLINE Matte Tin (Sn) - annealed ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi 3
MMBFJ310LT3G
onsemi
$0.1974 Buy Yes Yes Active N-CHANNEL YES SINGLE 3 25 V ULTRA HIGH FREQUENCY BAND 1 2.5 pF JUNCTION DEPLETION MODE 225 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi 3
SMMBFJ310LT1G
onsemi
$0.2252 Buy Yes Yes Active N-CHANNEL YES JUNCTION 225 mW e3 1 150 °C 260 30 Matte Tin (Sn) - annealed ONSEMI SOT-23 (TO-236) 3 LEAD 318 compliant EAR99 onsemi 3
BF256B
onsemi
$0.2601 Buy Yes Yes End Of Life N-CHANNEL NO SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 JUNCTION DEPLETION MODE 350 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Matte Tin (Sn) - annealed THROUGH-HOLE BOTTOM ONSEMI TO-92-3 135AN compliant EAR99 onsemi
ATF-38143-BLKG
Broadcom Limited
$0.4478 Buy Yes Obsolete N-CHANNEL YES SINGLE 4 4.5 V X BAND 1 15 dB HIGH ELECTRON MOBILITY DEPLETION MODE 580 mW AMPLIFIER GALLIUM ARSENIDE R-PDSO-G4 e3 Not Qualified 1 160 °C 260 20 SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL BROADCOM INC compliant EAR99 8541.21.00.75 LEAD FREE, PLASTIC, SC-70, 4 PIN