Parametric results for: bfg540/x under RF Small Signal Bipolar Transistors

Filter Your Search

41 - 50 of 21,464 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BFP193E6327
Infineon Technologies AG
$0.1487 Yes Yes Active 12 V 80 mA NPN YES SINGLE 4 ULTRA HIGH FREQUENCY BAND 1 50 8 GHz 0.9 pF 580 mW AMPLIFIER SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99
BFT25,215
NXP Semiconductors
$0.1488 Yes Obsolete 5 V 6.5 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 20 2.3 GHz LOW NOISE 0.6 pF 30 mW 300 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified CECC 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS compliant EAR99 TO-236 PLASTIC, SST, 3 PIN 3 SOT23 8541.21.00.75 1992-11-01 NXP
BFU550AR
NXP Semiconductors
$0.1496 Yes Active 16 V 80 mA NPN YES SINGLE 3 L BAND 1 60 11 GHz 0.74 pF 450 mW AMPLIFIER SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -40 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS compliant EAR99 TO-236 SOT-23, 3 PIN 3 SOT23 8541.21.00 NXP
2SC3838KT146N
ROHM Semiconductor
$0.1497 Yes Yes Not Recommended 11 V 50 mA NPN YES SINGLE 3 S BAND 1 56 3.2 GHz 1.5 pF 200 mW AMPLIFIER SILICON 500 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD compliant EAR99 SC-59 SC-59, SMT3, 3 PIN 3 ROHM Semiconductor
2SC4082T106P
ROHM Semiconductor
$0.1531 Yes Yes Not Recommended 20 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 82 1.5 GHz 1.5 pF 200 mW 200 mW AMPLIFIER SILICON R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN SILVER COPPER GULL WING DUAL ROHM CO LTD compliant EAR99 SC-70 SC-70, 3 PIN 3 ROHM Semiconductor
BFP181E7764HTSA1
Infineon Technologies AG
$0.1539 Yes Active 12 V 20 mA NPN YES SINGLE 4 L BAND 1 8 GHz 0.4 pF AMPLIFIER SILICON R-PDSO-G4 e3 AEC-Q101 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 SMALL OUTLINE, R-PDSO-G4 Infineon
BF824,215
Nexperia
$0.1567 Yes Active 30 V 25 mA PNP YES SINGLE 3 1 25 450 MHz 0.3 pF SILICON TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 TO-236 PLASTIC, SST, 3 PIN 3 SOT23 1997-09-01 Nexperia
BFR193WH6327XTSA1
Infineon Technologies AG
$0.1569 Yes Active 12 V 80 mA NPN YES SINGLE 3 L BAND 1 8 GHz LOW NOISE 1 pF AMPLIFIER SILICON R-PDSO-G3 e3 AEC-Q101 1 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 SMALL OUTLINE, R-PDSO-G3 Infineon
2SC5662T2LP
ROHM Semiconductor
$0.1582 Yes Yes Not Recommended 11 V 50 mA NPN YES SINGLE 3 S BAND 1 56 3.2 GHz 1.5 pF 150 mW AMPLIFIER SILICON R-PDSO-F3 e2 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN COPPER FLAT DUAL ROHM CO LTD compliant EAR99 SC-105 VMT3, 3 PIN 3 ROHM Semiconductor
2SC5226A-5-TL-E
onsemi
$0.1615 Yes Active 10 V 70 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 7 GHz LOW NOISE 1.2 pF SILICON R-PDSO-G3 e6 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN BISMUTH GULL WING DUAL ONSEMI compliant EAR99 SC-70 / MCP3 LEAD FREE, MCP, SC-70, 3 PIN 3 419AJ onsemi