Filter Your Search
51 - 60 of 21,464 results
|
BFP196WH6327XTSA1
Infineon Technologies AG
|
$0.1623 | Yes | Active | 12 V | 150 mA | NPN | YES | SINGLE | 4 | L BAND | 1 | 7.5 GHz | LOW NOISE | 1.3 pF | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | Infineon | ||||||||||||||
|
AT-32011-BLKG
Broadcom Limited
|
$0.1658 | Yes | Obsolete | 5.5 V | 32 mA | NPN | YES | SINGLE | 4 | ULTRA HIGH FREQUENCY BAND | 1 | 70 | HIGH RELIABILITY, LOW NOISE | 200 mW | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | BROADCOM LTD | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | ||||||||||||||
|
BFR93AE6327
Infineon Technologies AG
|
$0.1672 | Yes | Yes | Active | 12 V | 50 mA | NPN | YES | SINGLE | 3 | 1 | 50 | 6 GHz | 0.9 pF | 300 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||
|
BF888H6327XTSA1
Infineon Technologies AG
|
$0.1681 | Yes | Yes | Obsolete | 4 V | 30 mA | NPN | YES | SINGLE | 4 | C BAND | 1 | 47 GHz | LOW NOISE | 0.14 pF | SWITCHING | SILICON | R-PDSO-G4 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | EMITTER | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-4 | compliant | EAR99 | Infineon | ||||||||||||||
|
2SC4725TLP
ROHM Semiconductor
|
$0.1689 | Yes | Yes | Not Recommended | 20 V | 50 mA | NPN | YES | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 82 | 1.5 GHz | 1.5 pF | 150 mW | 150 mW | AMPLIFIER | SILICON | R-PDSO-G3 | e1 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ROHM Semiconductor | SC-75A | 3 | ||||||||
|
BFP460H6327XTSA1
Infineon Technologies AG
|
$0.1731 | Yes | Active | 4.5 V | 70 mA | NPN | YES | SINGLE | 4 | S BAND | 1 | 22 GHz | LOW NOISE | 0.45 pF | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | Infineon | ||||||||||||||
|
BFR340L3E6327XTMA1
Infineon Technologies AG
|
$0.1734 | Yes | Active | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | Gold (Au) | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | Infineon | ||||||||||||||||||||||||||||||||||
|
ZUMTS17NTA
Diodes Incorporated
|
$0.1754 | Yes | Yes | Active | 11 V | 50 mA | NPN | YES | SINGLE | 3 | 1 | 3.2 GHz | 1.5 pF | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | Diodes Incorporated | 3 | |||||||||||||
|
BFU520XRR
NXP Semiconductors
|
$0.1755 | Yes | Active | 16 V | 50 mA | NPN | YES | SINGLE | 4 | L BAND | 1 | 60 | 10.5 GHz | 0.28 pF | 450 mW | AMPLIFIER | SILICON | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -40 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-61AA, SOT143R, 4 PIN | compliant | EAR99 | NXP | SOT-143 | 4 | SOT143R | 8541.21.00 | ||||||
|
BFR182E6327HTSA1
Infineon Technologies AG
|
$0.1758 | Yes | Yes | Active | 12 V | 35 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 8 GHz | 0.5 pF | AMPLIFIER | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Infineon |