Filter Your Search
21 - 30 of 4,073 results
|
MHQ3546
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 12 V | 200 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 1 GHz | 6 pF | SWITCHING | SILICON | TO-116 | R-CDIP-T14 | e0 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | IN-LINE, R-CDIP-T14 | unknown | EAR99 | |||||||||||||||
|
2N3632
Advanced Semiconductor Inc
|
Check for Price | Active | 40 V | 3 A | NPN | NO | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 5 | 400 MHz | EMITTER BALLASTING | 20 pF | 23 W | AMPLIFIER | SILICON | TO-60 | O-MUPM-P3 | Not Qualified | 200 °C | EMITTER | METAL | ROUND | POST/STUD MOUNT | PIN/PEG | UPPER | ASI SEMICONDUCTOR INC | TO-60, 3 PIN | unknown | EAR99 | TO-60 | 3 | ||||||||||
|
2SC3357G-RH-AB3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 12 V | 100 mA | NPN | YES | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 50 | 6.5 GHz | LOW NOISE | 10 pF | 1.2 W | AMPLIFIER | SILICON | R-PSSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.29.00.75 | ||||||||||||
|
MRF315
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 35 V | 4 A | NPN | NO | SINGLE | 4 | VERY HIGH FREQUENCY BAND | 1 | 20 | 9 dB | 200 MHz | HIGH RELIABILITY | 60 pF | 110 W | 110 W | AMPLIFIER | SILICON | O-CRFM-F4 | e0 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | TIN LEAD | FLAT | RADIAL | MOTOROLA INC | FLANGE MOUNT, O-CRFM-F4 | unknown | EAR99 | 8541.29.00.75 | ||||||||
|
2SC1971
Mitsubishi Electric
|
Check for Price | Obsolete | 17 V | 12 A | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 10 | 10 dB | 12.5 W | 1.5 W | AMPLIFIER | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | EMITTER | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MITSUBISHI ELECTRIC CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.29.00.75 | ||||||||||
|
MF1011B900YTRAY
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | NPN | YES | SINGLE | 2 | L BAND | 1 | 6 dB | AMPLIFIER | SILICON | R-CDFM-F2 | Not Qualified | 200 °C | BASE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | FLAT | DUAL | NXP SEMICONDUCTORS | FLANGE MOUNT, R-CDFM-F2 | unknown | EAR99 | 2 | |||||||||||||||||
|
SD1474
Advanced Power Technology
|
Check for Price | No | Obsolete | 32 V | 5 A | NPN | YES | SINGLE | 2 | ULTRA HIGH FREQUENCY BAND | 1 | 20 | HIGH RELIABILITY | 87.5 W | SWITCHING | SILICON | S-CDFM-F2 | e0 | Not Qualified | 200 °C | EMITTER | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | TIN LEAD | FLAT | DUAL | ADVANCED POWER TECHNOLOGY INC | FLANGE MOUNT, S-CDFM-F2 | unknown | EAR99 | ||||||||||||
|
BLX96
Advanced Semiconductor Inc
|
Check for Price | Active | 24 V | 1 A | NPN | NO | SINGLE | 4 | ULTRA HIGH FREQUENCY BAND | 1 | 10 pF | 6.3 W | AMPLIFIER | SILICON | O-CRPM-F4 | Not Qualified | 200 °C | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | FLAT | RADIAL | ASI SEMICONDUCTOR INC | POST/STUD MOUNT, O-CRPM-F4 | unknown | EAR99 | |||||||||||||||||
|
VMB10-12F
Advanced Semiconductor Inc
|
Check for Price | Active | 18 V | 2 A | NPN | NO | SINGLE | 4 | VERY HIGH FREQUENCY BAND | 1 | 5 | 65 pF | 20 W | AMPLIFIER | SILICON | O-CRFM-F4 | Not Qualified | 200 °C | EMITTER | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | FLAT | RADIAL | ASI SEMICONDUCTOR INC | FLANGE MOUNT, O-CRFM-F4 | unknown | EAR99 | 4 | ||||||||||||||
|
TP2330F
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16 V | 8 A | NPN | NO | SINGLE | 4 | VERY HIGH FREQUENCY BAND | 1 | 20 | 9 dB | DIFFUSED BALLAST RESISTORS | 100 pF | 80 W | 80 W | AMPLIFIER | SILICON | O-CRFM-F4 | Not Qualified | 200 °C | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | FLAT | RADIAL | MOTOROLA INC | unknown | EAR99 | 8541.29.00.75 |