Filter Your Search
1 - 4 of 4 results
|
IRFR9210PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 1.9 A | 3 Ω | AVALANCHE RATED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 7.6 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | LEAD FREE, DPAK-3 | 3 | unknown | EAR99 | ||||
|
IRFR9210PBF
Vishay Siliconix
|
$0.7902 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 1.9 A | 3 Ω | AVALANCHE RATED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 7.6 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | Not Qualified | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SILICONIX | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | Vishay | |||||||
|
IRFR9210PBF
Vishay Intertechnologies
|
$0.4355 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 1.9 A | 3 Ω | AVALANCHE RATED | 300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 7.6 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 10 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | Vishay | ||
|
IRFR9210PBF-BE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay |